Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLMSPM-9-01
Order Code1909530
Product RangeDLMSPM
Your Part Number
No Longer Stocked
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part NoDLMSPM-9-01
Order Code1909530
Product RangeDLMSPM
PCB Support TypeDual Side Lock-In Support
PCB Support MaterialNylon 6.6 (Polyamide 6.6)
Height14.3mm
External Width3.175mm
Product RangeDLMSPM
SVHCTo Be Advised
Alternatives for DLMSPM-9-01
1 Product Found
Product Overview
Mini dual-locking PCB supports that feature a simple Snap-lock design that requires no special tool to install. Supplied in packs of 40.
- 14.3mm Spacer height, 3.18mm hole diameter
- No installation tool required
- Simple Snap-lock design
- Manufactured in Nylon 6.6
- Sold as a pack of 40
Technical Specifications
PCB Support Type
Dual Side Lock-In Support
Height
14.3mm
Product Range
DLMSPM
PCB Support Material
Nylon 6.6 (Polyamide 6.6)
External Width
3.175mm
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381