Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M06012150Copy
Manufacturer Standard Lead Time23 weeks
Order Code5140406
Your Part Number
1,000 total stock globally
Need more?
1,000 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 10+ | $0.154 ($0.1694) |
| 100+ | $0.127 ($0.1397) |
| 500+ | $0.114 ($0.1254) |
| 1000+ | $0.103 ($0.1133) |
Price for:Each
Minimum: 10
Multiple: 10
$1.54 ($1.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerESSENTRA COMPONENTS
Manufacturer Part No16M06012150Copy
Manufacturer Standard Lead Time23 weeks
Order Code5140406
Internal Diameter6.4mm
External Diameter12mm
Fastener MaterialNylon 6.6 (Polyamide 6.6)
Thread Size - MetricM6
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Internal Diameter
6.4mm
Fastener Material
Nylon 6.6 (Polyamide 6.6)
Product Range
-
External Diameter
12mm
Thread Size - Metric
M6
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.309
