Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDURATOOL
Manufacturer Part NoD03474Copy
Manufacturer Standard Lead Time25 weeks
Order Code416136601
Your Part Number
17 total stock globally
Need more?
17 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $17.150 ($18.865) |
Price for:1 Set
Minimum: 1
Multiple: 1
$17.15 ($18.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03474Copy
Manufacturer Standard Lead Time25 weeks
Order Code416136601
Product Overview
The 4mm to 6mm Precision Hex Nut Driver Set is a compact 5 piece solution designed for accurate fastening and assembly work. Ideal for electronics, automotive tasks and light engineering, this set combines durability with comfort. Each nut driver features a smooth easy turn cap for controlled fastening, a hardened chromium vanadium steel blade for long service life, and a two tone handle for quick size identification. With a 1/4 inch hex shank and a slim 50mm shaft, this set is well suited to confined spaces and precision applications.
- 5 piece precision hex nut driver set covering 4mm to 6mm sizes for common fastening tasks
- Includes 4mm, 4.5mm, 5mm, 5.5mm and 6mm hex nut drivers for versatility
- Easy turn cap on top of the handle allows faster and more controlled operation
- Chromium vanadium steel blades provide strength, durability and wear resistance
- Two tone handle design enables quick and easy size identification
- Polypropylene and TPR grip offers comfort and secure handling during use
- 1/4" hex shank ensures compatibility with common holders and accessories
- 50mm long shaft and 150mm overall length suit precision and restricted access work
Contents
4mm, 4.5mm, 5mm, 5.5mm & 6mm Precision Hex Nut Drivers
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82054000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.172
