Introducing the ADP3450 and ADP3250 from the Analog Discovery PRO 3000 series
Analog Discovery PRO 3000 series
Provide the utility of professional benchtop equipment with the flexibility of a portable instrument.
Engineers all over the world use Digilent Test and Measurement devices to decrease their design cycle time and increase their impact by always having an oscilloscope, logic analyser, waveform generator and more within reach. Digilent expands the Test and Measurement line into professional engineering and introduces ADP3450 and ADP3250, in the line of Analog Discovery Pro devices.
Featured products
Video
Digilent's Analog Discovery Pro (ADP3450) - The Perfect Coworker?
Analog Discovery PRO 3000 series
With the included digital power supply, digital outputs, two channel arbitrary waveform generator, and two dedicated external triggers Analog Discovery Pro comes with 12 instruments ready to analyse mixed signal systems through our free software, WaveForms.
- Oscilloscope
- Power Supplies
- Data Logger
- Pattern Generator
- Spectrum Analyser
- Impedance Analyser
- Waveform Generator
- Voltmeter
- Logic Analyser
- Static I/O
- Network Analyser
- Protocol Analyser

Powerful Multi-instrument Software Applications
WaveForms is the free software application for the ADP3450 and ADP3250 and enables use of the available analog and digital instruments. The software has been refined by customer feedback for over 10 years and features a computer and laptop friendly user interface that has the feel of traditional benchtop software. The device communicates with WaveForms via a USB or ethernet connection to your computer, allowing users to capture, record, analyse, and generate mixed signal and mixed domain waveforms. WaveForms can be downloaded and installed in under 60 seconds and can be tested without hardware using its demo mode feature. In addition to the use of instruments in the application, the WaveForms application has a script editor tool, which allows custom scripting of the instrument in JavaScript. WaveForms is designed to be run on a laptop or desktop computer and is Mac, Windows, and Linux compatible. WaveForms SDK is a set of software libraries and examples that can be used to develop custom applications that can control Digilent Test and Measurement devices. Supported languages include C, C++, C#, Visual Basic, and Python. Third-party toolkits are available for LabVIEW and MATLAB.
Linux Test Environment
Analog Discovery Pro introduces Linux Mode. Linux Mode provides an on-device terminal-based operating system that, when combined with WaveForms SDK, is a flexible starting point for all kinds of custom tests and applications. Running embedded on the device itself or via WaveForms, engineers and measurement enthusiasts alike can take advantage of data streaming via ethernet, and the on-device storage to capture buffers of millions of samples
Advanced Triggering
Analog Discovery Pro features a variety of advanced triggering options. Instruments within WaveForms can be cross-triggered for example, activating an oscilloscope capture based on a received and decoded digital protocol. And external signals can trigger events using the two dedicated external trigger inputs on the back of the device.
Features
Analog Inputs
- Used in the Oscilloscope, Network Analyser, Spectrum Analyser, Voltmeter, Impedance Analyser, and Data Logger
- ADP3450: Four analog input channels accessible via front panel BNC connectors
- ADP3250: Two analog input channels accessible via front panel BNC connectorsChannel type: single ended
- Analog bandwidth: 55+ MHz @ 3 dB
- Noise limiting hardware bandwidth filter: 20 MHz - Can be enabled or disabled
- 14-bit resolution (16-bit resolution with oversampling)
- Input range ±25 V (±50 V diff)
- Input protected to ±50 V
- Max sampling rate:
- 0.5 GS/s (with oversampling enabled)
- 100 MS/s default
- AC or DC coupling
- Input buffer Size
- 128 MS total in record mode
- 32 k + samples per channel in repeated/shift/screen modes
Digital Inputs and Outputs:
- Used in the Logic Analyser, Pattern Generator, Protocol Analyser, and Digital I/O
- Channels: 16
- Input logic standard: LVCMOS (adjustable 1.2 V to 3.3 V, 5 V tolerant)
- Output logic standard: LVCMOS (adjustable 1.2 V to 3.3 V, 8 mA)
- Max sampling rate: 125 MS/s
- Logic analyser buffer memory:
- 64 MS total in Record Mode
- 32 k+ per channel in Repeated/Shift/Screen modes
Advanced Triggering:
- Trigger sources: oscilloscope analog channels, function generator start, digital I/O lines, external triggers, manual trigger button
- Trigger Modes
- None, auto, manual (forced trigger), single
- Analog Trigger
- Edge, pulse, transition, condition, level, hysteresis, hold-off
- Digital Trigger
- Edge, level, pattern, glitch, protocol
Analog Outputs
- Used in the Waveform Generator, Impedance Analyser, and Network Analyser
- Two arbitrary waveform generator channels, accessible via front panel BNC connectors
- 14-bit Resolution
- AC amplitude (max): ±5 V
- Analog bandwidth: 15 MHz @ 3 dB
- Maximum Sampling Rate: 125 MS/s
Digital Power Supply:
- One Power supply with two access points
- Voltage Range: 1.2 V to 3.3 V
- Output Current: 300 mA
Connectivity
- Device to computer: USB or Ethernet connection (in Linux or Standard Modes)
- 4 High-speed USB 2.0 ports for peripheral connection (enabled in Linux mode)
- Enabled for set and tested WiFi dongles (in Linux Mode
Other:
- Auxiliary Powered
- Dimensions: 23.40 cm x 19.40 cm x 3.81 cm (9.2 in x 7.6 in x 1.5 in)
- Weight: 450 g
What’s included:
- 1 ADP3450/1 ADP3250
- 1 USB A to B cable
- 1 19V 3.4A power supply brick
- 1 US IEC cable
- 1 EU IEC cable
- 1 2x12 MTE cable
Resources
Tutorials
Software
Power Measurement
This demo uses the Analog Discovery Pro's Oscilloscope to measure the power of an RC circuit. Because the oscilloscope only measures voltages, a sensing resistor is used with the Oscilloscope's Math channels to calculate the current passing through the circuit and further the power of each component.
Learn more



Decoding a Manchester Encoded Signal
The Logic Analyser instrument in WaveForms can be used to easily decode Manchester encoded signals. The following guide presents what Manchester encoding is, what are its advantages over unencoded digital signals and how to decode such a signal using the Logic Analyser instrument in WaveForms and a Test & Measurement device in a simple loop-back configuration.
Learn moreAutomated Measurement
Analog Discovery Pro also operates in a Linux mode. In this mode, the ADP boots into a terminal-based Linux distribution from Debian installed on the device. This allows to run automated test scripts written in Python, C, C++, C#, or Visual Basic through the APIs of the WaveForms SDK without a host computer. The Analog Discovery Pro acts then as an embedded device and adds additional flexibility and connectivity.
Learn more