Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoJF1R6-CR3-4ICopy
Manufacturer Standard Lead Time28 weeks
Order Code154639602
Also Known AsJF1R6-CR3-4I
Your Part Number
355 total stock globally
Need more?
355 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $12.090 ($13.299) |
Price for:Each
Minimum: 1
Multiple: 1
$12.09 ($13.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDIGI INTERNATIONAL
Manufacturer Part NoJF1R6-CR3-4ICopy
Manufacturer Standard Lead Time28 weeks
Order Code154639602
Also Known AsJF1R6-CR3-4I
Product Overview
The JF1R6-CR3-4I from Digi International is a RF cable assembly.
- Cable length of 100mm
- Connector type A is gold plated, brass SMA reverse polarity bulkhead jack
- Connector type B is gold plated, phosphor bronze U.FL crimp right angle plug
- Impedance of 50 ohm
- Maximum frequency of 6GHz
- Cable body material is fluorinated ethylene propylene (FEP)
Applications
RF Communications, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005806
