Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-18-14PNCopy
Manufacturer Standard Lead Time14 weeks
Order Code4927257
Product RangeHD30 Series
Your Part Number
50 total stock globally
Need more?
50 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $81.790 ($89.969) |
| 5+ | $71.570 ($78.727) |
| 10+ | $59.300 ($65.230) |
| 25+ | $53.720 ($59.092) |
Price for:Each
Minimum: 1
Multiple: 1
$81.79 ($89.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - DEUTSCH
Manufacturer Part NoHD34-18-14PNCopy
Manufacturer Standard Lead Time14 weeks
Order Code4927257
Product RangeHD30 Series
Product RangeHD30 Series
No. of Positions14Ways
For Use WithAMP HD30 Series Size 16 Pin Contacts
Connector Body MaterialAluminium Body
IP RatingIP67, IP68
Voltage Rating250VDC
Current Rating13A
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
HD30 Series
No. of Positions
14Ways
Connector Body Material
Aluminium Body
Voltage Rating
250VDC
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
For Use With
AMP HD30 Series Size 16 Pin Contacts
IP Rating
IP67, IP68
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
