Print Page
Image is for illustrative purposes only. Please refer to product description.
![DAVIES MOLDING 3087AW ICBAR BLK M6 X 1 X 1.18^30] PS](https://au.element14.com/productimages/standard/en_US/07AH7446-40.jpg)
ManufacturerDAVIES MOLDING
Manufacturer Part No3087AWCopy
Manufacturer Standard Lead Time10 weeks
Order Code3271360
Product Range3087 Series
Your Part Number
105 total stock globally
Need more?
105 Delivery in 10-14 Business Days(US stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $4.200 ($4.620) |
| 10+ | $4.000 ($4.400) |
| 25+ | $3.750 ($4.125) |
| 50+ | $3.460 ($3.806) |
| 100+ | $2.540 ($2.794) |
| 250+ | $2.520 ($2.772) |
| 500+ | $2.490 ($2.739) |
| 1000+ | $2.310 ($2.541) |
Price for:Each
Minimum: 1
Multiple: 1
$4.20 ($4.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3087AWCopy
Manufacturer Standard Lead Time10 weeks
Order Code3271360
Product Range3087 Series
Shaft TypeThreaded Shaft
Shaft Diameter6mm
Knob MaterialNylon (Polyamide)
Knob / Dial StyleBar
Knob Diameter28mm
Product Range3087 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Nylon (Polyamide)
Knob Diameter
28mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6mm
Knob / Dial Style
Bar
Product Range
3087 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011658
