Print Page
Image is for illustrative purposes only. Please refer to product description.
![DAVIES MOLDING 3000QJ CCSGRP BLK M8X1.25X1/2^12] FI](https://au.element14.com/productimages/standard/en_US/13AC7056-40.jpg)
ManufacturerDAVIES MOLDING
Manufacturer Part No3000QJCopy
Order Code3271275
Product Range3000 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No3000QJCopy
Order Code3271275
Product Range3000 Series
Shaft TypeThreaded Shaft
Shaft Diameter8mm
Knob MaterialPhenolic
Knob / Dial StyleRound Fluted
Knob Diameter45mm
Product Range3000 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Threaded Shaft
Knob Material
Phenolic
Knob Diameter
45mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
8mm
Knob / Dial Style
Round Fluted
Product Range
3000 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02903
