Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No2350AF
Order Code2728861
Product Range2350 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No2350AF
Order Code2728861
Product Range2350 Series
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialPhenolic
Knob / Dial StylePointer Bar with Indicator Line
Knob Diameter50.29mm
Product Range2350 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Phenolic
Knob Diameter
50.29mm
SVHC
No SVHC (17-Jan-2023)
Shaft Diameter
6.35mm
Knob / Dial Style
Pointer Bar with Indicator Line
Product Range
2350 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
