Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDAVIES MOLDING
Manufacturer Part No1470AQ
Order Code2728835
Product Range1470 Series
Your Part Number
13 total stock globally
Need more?
13 Delivery in 10-14 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $3.710 ($4.081) |
| 10+ | $2.950 ($3.245) |
| 25+ | $2.720 ($2.992) |
| 50+ | $2.630 ($2.893) |
Price for:Each
Minimum: 1
Multiple: 1
$3.71 ($4.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1470AQ
Order Code2728835
Product Range1470 Series
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob Diameter22.35mm
Product Range1470 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Shaft Type
Round Shaft
Knob Diameter
22.35mm
SVHC
No SVHC (23-Jan-2024)
Shaft Diameter
6.35mm
Product Range
1470 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635
