Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.340 ($25.674) |
Product Information
Product Overview
SHIELD-ROBO-UNO is a Robo Uno shield for Arduino. The Robo Uno Shield is designed with versatility in mind, ensuring seamless integration with a wide range of microcontrollers. Whether you're working with the classic Arduino Uno R1, the powerful R4, or the widely used Maker Uno, this shield makes connectivity effortless. It supports both Arduino IDE and mBlock, giving you the flexibility to program in a way that suits your needs. This Robo Uno Shield simplifies the complexities of electronics and sensor integration, empowering you to focus on crafting innovative projects with ease. Equipped with a built-in 1-cell LiPo/Li-ion charging circuit, the Robo Uno shield ensures safe and efficient battery management. The advanced protection features guard against overcurrent, overvoltage, short circuits, overcharging, and over-discharging, enhancing both safety and battery lifespan.
- Supports Arduino IDE and mBlock
- Simple connection, great invention - rapid prototyping and smooth learning experience
- Grove port playground and maker port versatility
- Seamless DC motor and servo integration
- Power flexibility; LiPo/Li-ion battery or VIN (3.6–6V) terminals or micro USB
- VCC voltage automatically follow the microcontroller reset pin voltage
- Power on/off switch with status LED
Contents
1x Robo Uno shield board, 1x small Philips screwdriver, 4x grove to female header cable.
Technical Specifications
-
-
-
Cytron UNO, Maker UNO/UNO RP2040/UNO X/UNO Plus, Arduino UNO R3/R4/Megha 2560, UNO CH340/ESP8266
-
-
Robo Uno Shield Board, Small Philips Screwdriver, 4x Grove to Female Header Cable
No SVHC (05-Nov-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate
