Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-75Copy
Manufacturer Standard Lead Time7 weeks
Order Code349835001
Your Part Number
139 total stock globally
Need more?
139 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $0.960 ($1.056) |
Price for:Each
Minimum: 1
Multiple: 1
$0.96 ($1.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCLEVER LITTLE BOX
Manufacturer Part NoCLB-JL-75Copy
Manufacturer Standard Lead Time7 weeks
Order Code349835001
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationScrew
Impedance-
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
Contents
BNC socket to 2x screw terminal connector
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Screw
Coaxial Cable Type
-
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (16-Jan-2020)
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Brass
Frequency Max
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366910
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
