
Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9,642.240 ($10,606.464) |
Product Information
Product Overview
P01126504 is a CA 6472 earth and resistivity tester. CA 6472 can be used for quick, comprehensive surveys of all earthing configurations, offering all the necessary earth measurement functions in a single instrument. When used with the CA 6474, it can also perform pylon earth measurements, making it a unique but essential tool for diagnostics and maintenance on pylon networks. The CA 6472 offers the possibility of analysing the frequency behaviour of the earth connections thanks to its extensive measurement frequency range (41 to 5,078Hz). The use of a high-frequency measurement signal makes it possible to assess the behaviour of an earthing circuit in the presence of lightning.
- 3P measurement up to 10kohm and stray voltages up to 60V RMS
- 4P and selective 4P measurement
- Earth loop measurement with 2 clamps from 0.01ohm to 500 ohm
- Earth coupling measurement
- Measures soil resistivity using Wenner or Schlumberger methods with programmed spacing values
- Ground potential measurement
- Continuity and resistance measurement
- Stores 512 test results with USB optical link and PC software for data transfer and analysis
- IP53 protection
- Dimension is 272 x 250 x 128mm
Contents
CA 6472 earth and resistivity tester, Mains adapter + 2-pole mains cable for recharging the battery from the mains supply, One operating manual in 5 languages on CD-ROM, 5 simplified operating manuals and 5 specific labels each in a different language, Data export software + USB/optical communication cable and two C182 clamps.
Technical Specifications
Ground Resistance, Ground Potential, Soil Resistivity
5.078kHz
No SVHC (04-Feb-2026)
0.001ohm to 99.99kohm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
