Print Page
P01126501
Earth Ground Tester, Ground Resistance, Soil Resistivity, Coupling, 0.01ohm to 2kohm, 128 Hz
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CHAUVIN ARNOUX |
|---|---|
| Manufacturer Part No | P01126501Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 492610301 |
| Your Part Number |
6 total stock globally
Need more?
6 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $1,753.730 ($1,929.103) |
Price for:Each
Minimum: 1
Multiple: 1
$1,753.73 ($1,929.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CHAUVIN ARNOUX |
|---|---|
| Manufacturer Part No | P01126501Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 492610301 |
Product Overview
P01126501 is a CA 6460 earth and resistivity tester. In its rugged, leakproof case, the CA 6460 is easy to use, designed specifically for work in the field. Wherever it is necessary to install an earth connection or characterize an existing earth, it helps to establish an accurate, fast and reliable diagnosis with optimum comfort and safety.
- 3-in-1 tester: resistivity, earth, coupling between two earths
- Measurement range: 0.01 to 2,000 ohm (3 automatic ranges)
- Change from 4-wire method to 3-wire method thanks to 1 removable captive bar between E and ES
- 3 fault presence indicators to validate measurement
- Measurement frequency: 128Hz
- Easy connection of stakes by means of colour-coded terminals
- Large backlit digital display with 2,000 counts
- Powered by 8 × 1.5V batteries with up to 4,500 measurements of 15 seconds each
- IP53 leakproof case with folding cover and carrying handle
- Dimension is 273 x 247 x 127mm, weight: 2.8kg
Contents
CA 6460 earth and resistivity tester, Batteries, User's manual in 5 languages.
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303200 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.2 |
