Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - CGS SMW5120RJT SMD Chip Resistor, 120 ohm, ± 5%, 5 W, 5328 [13573 Metric], Wirewound, High Power](https://au.element14.com/productimages/standard/en_GB/108630605-40.jpg)
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW5120RJTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3791024RL
Cut Tape3791024
Product RangeSM Series
Also Known As7-1879233-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.600 | $2.60 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.600 ($2.860) |
| 50+ | $1.340 ($1.474) |
| 100+ | $1.090 ($1.199) |
| 250+ | $0.921 ($1.0131) |
| 500+ | $0.864 ($0.9504) |
| 1000+ | $0.789 ($0.8679) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CGS
Manufacturer Part NoSMW5120RJTCopy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel3791024RL
Cut Tape3791024
Product RangeSM Series
Also Known As7-1879233-5
Technical Datasheet
Resistance120ohm
Resistance Tolerance± 5%
Power Rating5W
Resistor Case / Package5328 [13573 Metric]
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating500V
Product Length13.5mm
Product Width7.3mm
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
120ohm
Power Rating
5W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
500V
Product Width
7.3mm
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
5328 [13573 Metric]
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
13.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
