Need more?
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $22.430 ($24.673) |
| 10+ | $20.820 ($22.902) |
| 25+ | $20.040 ($22.044) |
| 100+ | $19.250 ($21.175) |
| 250+ | $18.980 ($20.878) |
| 500+ | $18.500 ($20.350) |
Product Information
Product Overview
The DS9092+ is an iButton panel mount probe (solid face). It is available with flat faceplate that provides the electrical contact necessary for transfer of data to and from the DS19xx family of iButtons. The round probe shape provides a self aligning interface that readily matches the circular rim of the iButton’s MicroCan package. Metal contacts resist wear and are easy to keep clean. The centre contact of the standard reader has no moving parts and this type of probe is best suited for designs where the iButton is brought into contact with the reader. This panel mount probe is fastened behind the panel with a push on type spring nut. The two 15cm, 22AWG wires are provided for easy connection to the system microcontroller. The DS9092+ is a suitable tool for hand held devices reading iButtons.
- Simple, low cost metal stampings form a read/write probe for the iButton family
- Probe guides the entry of the iButton
- IButton slides over the surface to self clean contacts
- Accessible shallow probe cavity simplifies removal of debris such as mud
- Flexible design supports panel mount
- Bright tarnish resistant metal surface provides millions of operations
- Panel mount probe is prewired for easy installation
Applications
Embedded Design & Development
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate