Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA16200MOD-AAC4WA32
Order Code
Re-Reel3526908RL
Cut Tape3526908
Product RangeDA16200MOD-AA series
Your Part Number
367 total stock globally
Need more?
367 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $29.460 ($32.406) |
| 5+ | $26.880 ($29.568) |
| 10+ | $24.300 ($26.730) |
| 50+ | $23.390 ($25.729) |
| 100+ | $22.470 ($24.717) |
| 250+ | $21.320 ($23.452) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoDA16200MOD-AAC4WA32
Order Code
Re-Reel3526908RL
Cut Tape3526908
Product RangeDA16200MOD-AA series
RF ModulationDSSS
Data Rate Max1Mbps
Frequency Max2.4GHz
Sensitivity dBm-98.5dBm
Supply Voltage Min2.1V
Supply Voltage Max3.6V
Module InterfaceI2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
Supply Current280mA
Product RangeDA16200MOD-AA series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- DA16200 module with on board chip antenna
- Highly integrated ultra-low power Wi-Fi® system module
- Best RF performance
- SoC runs full networking OS and TCP/IP stack
- Built-in 4-channel auxiliary ADC for sensor interfaces
- Advanced security
- Built-in hardware crypto engines for advanced security
- Complete software stack
- eMMC/SD Expanded Memory
- Dimension is 13.8mm × 22.1mm x 3.3mm
Technical Specifications
RF Modulation
DSSS
Frequency Max
2.4GHz
Supply Voltage Min
2.1V
Module Interface
I2C, I2S, JTAG, SDIO, SPI, SWD, UART, USB
Product Range
DA16200MOD-AA series
Data Rate Max
1Mbps
Sensitivity dBm
-98.5dBm
Supply Voltage Max
3.6V
Supply Current
280mA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268