Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRF SOLUTIONS
Manufacturer Part NoQAM-TX2-433
Order Code2500107
Your Part Number
Technical Datasheet
33 total stock globally
Need more?
33 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $16.360 ($17.996) |
| 5+ | $14.910 ($16.401) |
| 10+ | $13.450 ($14.795) |
| 50+ | $12.940 ($14.234) |
| 100+ | $12.420 ($13.662) |
| 250+ | $11.810 ($12.991) |
Price for:Each
Minimum: 1
Multiple: 1
$16.36 ($18.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRF SOLUTIONS
Manufacturer Part NoQAM-TX2-433
Order Code2500107
Technical Datasheet
RF ModulationASK
Data Rate Max3Kbps
Frequency433.92MHz
Sensitivity dBm-
Supply Voltage Min3V
Supply Voltage Max12V
Supply Current18mA
RF Transmitter ApplicationsAlarm Systems, Communication Systems, Remote Control Systems
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The QAM-TX2-433 is a 433MHz AM Transmitter Module provides a complete RF transmitter which can be used to transmit data at up to 3kHz from any standard CMOS/TTL source. The module is very simple to operate and offers low current consumption (typically 12mA at 5V). Data can be supplied directly from a microprocessor or encoding device, thus keeping the component count down. It is suitable for use with security systems, car alarms, remote gate controls, remote sensing, data capture and sensor reporting applications.
- Complete RF transmitter
- Transmit range up to 50m
- CMOS/TTL Input
- No adjustable components
- Very stable operating frequency
- Low current consumption (typically 11mA)
- Wide operating voltage (3 to 12V)
- ASK Modulation technique
Applications
Communications & Networking, Wireless
Technical Specifications
RF Modulation
ASK
Frequency
433.92MHz
Supply Voltage Min
3V
Supply Current
18mA
Product Range
-
Data Rate Max
3Kbps
Sensitivity dBm
-
Supply Voltage Max
12V
RF Transmitter Applications
Alarm Systems, Communication Systems, Remote Control Systems
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85255000
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003856