20 more incoming. You can reserve stock now
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $31.030 ($34.133) |
| 5+ | $28.340 ($31.174) |
| 10+ | $25.650 ($28.215) |
| 50+ | $24.710 ($27.181) |
| 100+ | $23.760 ($26.136) |
| 250+ | $22.640 ($24.904) |
Product Information
Product Overview
The RF-LoRa module is an extremely high performance, cost effective radio module featuring the Semtech SX1272 LoRa™ long range transceiver, providing ultra-long range, spread spectrum communication and high interference immunity within minimal current consumption. This module including crystal, RF Changeover switch, impedance matching network and track layout provide a simple digital interface and direct antenna connection. This enables a plug in RF solution with maximum efficiency. Programming of the module is via SPI interface. Using the RF-LoRa enables a fast and easy to market solution with cost effective licence exempt hardware. The RF-LoRa Module is CE compliant and pending FCC approval. Providing that certain procedures are followed, this module can be used in a final application without further FCC approval, or testing.
- Up to 16km range
- Integrated LoRa Modem Semtech SX1272
- Built in RF switch
- High sensitivity: down to -130 dBm
- Built-in bit synchronizer for clock recovery
- Built-in temperature sensor and low battery indicator
- Small Form Factor: 23mm x 20mm
Applications
Communications & Networking, RF Communications, Automation & Process Control, Wireless
Technical Specifications
FSK, GFSK, GMSK, LoRa, MSK, OOK
868MHz
1.8V
20dBm
125mA
-
300Kbps
-130dBm
3.6V
SPI
Alarms, Home Automation, Irrigation Systems, Long Range Telemetry, Meter Reading, Sensor Networks
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate