Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611086021011
Order Code3759101
Product RangeWirepas WIRL-PRO2 Thetis-I Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $69.020 ($75.922) |
Price for:Each
Minimum: 1
Multiple: 1
$69.02 ($75.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611086021011
Order Code3759101
Product RangeWirepas WIRL-PRO2 Thetis-I Series
Technical Datasheet
RF Modulation-
Data Rate Max1Mbps
Frequency Max2.48GHz
Sensitivity dBm-90dBm
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Supply Current-
Product RangeWirepas WIRL-PRO2 Thetis-I Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
USB radio stick Thetis-I is a USB radio stick combines the Thetis-I Wirepas Mesh module with a USB-UART converter IC. So you can communicate directly with the Wirepas Mesh module via a virtual COM port and with a PC with USB connection.
- Frequency band 2.4GHz
- Full wirepas mesh firmware capabilities and features
- Supports the roles of sink, routing node non-routing node
- Integrated antenna
- 4dBm TX power
- CE, FCC, IC, ARIB certified
- Software-Tool: Wirepas commander
Technical Specifications
RF Modulation
-
Frequency Max
2.48GHz
Supply Voltage Min
-
Module Interface
USB
Product Range
Wirepas WIRL-PRO2 Thetis-I Series
Data Rate Max
1Mbps
Sensitivity dBm
-90dBm
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123