Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoDA16600MOD-AAC4WA32
Order Code
Re-Reel3703742RL
Cut Tape3703742
Your Part Number
46 total stock globally
Need more?
46 Delivery in 3-5 Business Days(UK stock)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.180 ($28.798) |
| 5+ | $23.910 ($26.301) |
| 10+ | $21.640 ($23.804) |
| 50+ | $20.830 ($22.913) |
| 100+ | $20.010 ($22.011) |
| 250+ | $19.030 ($20.933) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
DA16600 is a ultra low power Wi-Fi ® + BLE Modules for battery powered IoT applications. The fully integrated module consists of DA16200 Wi-Fi SoC, DA14531 BLE SoC, 4MB flash memory, 40MHz crystal for Wi-Fi, 32KHz RTC crystal for Wi-Fi, 32MHz crystal for BLE, Chip antenna and SPDT antenna switch.
- Single power supply voltage (3.3V)
- SoC runs full OS & TCP/IP stack on module
- Simple setup & provisioning
- Comprehensive networking software stack
- Leading security
- Enables field deployed device firmware updates
- UART, SPI, ADC, I2 C, PWM, I2 S, GPIOs, JTAG and SWD I/Os
- 14.2 mm x 24.6 mm x 3.0 mm dimension
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Wireless Connectivity
SVHC
No SVHC (25-Jun-2025)
Module Interface
I2C, SPI, UART
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001