| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $26.370 ($29.007) |
| 5+ | $24.070 ($26.477) |
| 10+ | $21.770 ($23.947) |
| 50+ | $20.960 ($23.056) |
| 100+ | $20.140 ($22.154) |
| 250+ | $19.180 ($21.098) |
Product Information
Product Overview
The CYBLE-212006-01 from Cypress Semiconductor is an EZ-BLE™ PRoC™ XR module. The CYBLE-212006-01 is a Bluetooth™ Low Energy (BLE) wireless module solution. It is a turnkey solution and includes on-board crystal oscillators, passive components and the Cypress PRoC™ BLE. The CYBLE-212006-01 supports a number of peripheral functions (ADC, timers, counters, PWM) and serial communication protocols (I2C, UART, SPI) through its programmable architecture. The CYBLE-212006-01 includes a royalty-free BLE stack compatible with Bluetooth 4.2 and provides up to 19 GPIOs in a 15mm × 23mm × 2mm package. CYBLE-212006-01 is a certified version. The CYBLE-212006-01 includes an integrated trace antenna.
- Extended range up to 400meters bidirectional communication, up to 450meters in beacon only mode
- 256KB flash memory, 32KB SRAM memory, 32bit processor (0.9DMIPS/MHz) operating up to 48MHz
- Certified to FCC, IC, MIC, KC and CE regulations
- Industrial temperature range from -40°C to +85°C
- Watchdog timer with dedicated internal low-speed oscillator
- Maximum TX output power is +7.5dbm, RX receive sensitivity is 93dbm, RSSI with 1dB resolution
- Current consumption of TX is 15.6mA and RX is 16.4mA (radio only, 0dBm)
- Up to 18 capacitive sensors for buttons or sliders
- LCD drive supported on all GPIOs, programmable LVD from 1.8V to 4.5V
- Standard BLE profiles and services for interoperability
Applications
Communications & Networking
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth 4.2
-93 dBm
-40 °C to 85 °C
No SVHC (21-Jan-2025)
Class 1
1.71 V to 5.5 V
EZ-BLE PRoC Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate