Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part NoWFI32E04UE-I
Order Code4628811
Product RangeWFI32E04 Series
Your Part Number
Technical Datasheet
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $10.280 ($11.308) |
| 25+ | $10.200 ($11.220) |
| 100+ | $10.190 ($11.209) |
| 490+ | $10.180 ($11.198) |
Price for:Each
Minimum: 1
Multiple: 1
$10.28 ($11.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWFI32E04UE-I
Order Code4628811
Product RangeWFI32E04 Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
Product RangeWFI32E04 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
WFI32E04UE-I is a WFI32E04 module with U.FL connector for external antenna. The WFI32 is a fully-certified module that contains the PIC32MZ W1 SoC, an integrated FEM and Trust&GO with U.FL connector.
- 2048KB program memory, 512KB data memory, 128KB boot flash memory
- Wireless/RF: On-board FEM, 1x1 802.11 b/g/n, 20MHz channel BW
- 7 timer, 4 capture and 4 compare
- 2 UART, 1 SPI/I2S, 1 CAN-FD (1.0), 1 CAN (2.0 A/B)
- Feature Crypto, Asymmetric Crypto, TRNG
- 20 ADC channel, PTG, USB 2.0 FS, 2 I2C, SPI, UART, SQI, RTCC
- Ethernet MAC, 60 I/O pins, ICSP, JTAG
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Radio, RF Communications, Wireless Connectivity WiFi
SVHC
No SVHC (25-Jun-2025)
Module Interface
ADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
Product Range
WFI32E04 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001