Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMICROCHIP
Manufacturer Part NoWFI32E02UE-I
Order Code4628806
Product RangeWFI32E02 Series
Your Part Number
79 total stock globally
Need more?
79 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $9.130 ($10.043) |
| 25+ | $8.950 ($9.845) |
| 100+ | $8.770 ($9.647) |
| 490+ | $8.700 ($9.570) |
Price for:Each
Minimum: 1
Multiple: 1
$9.13 ($10.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMICROCHIP
Manufacturer Part NoWFI32E02UE-I
Order Code4628806
Product RangeWFI32E02 Series
Technical Datasheet
Frequency RF2.4GHz
Module InterfaceADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
Module ApplicationsRadio, RF Communications, Wireless Connectivity WiFi
Product RangeWFI32E02 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
WFI32E02UE-I is a WFI32E02 module with U.FL connector for external antenna. This module is built on the PIC32MZ2051-W1 SoC, a robust Wi-Fi MCU with a 200-MHz MIPS processor. The PIC32MZ W1 Family of devices are general purpose, low-cost, 32-bit Microcontroller (MCU) with the Wi-Fi® and network connectivity, hardware-based security accelerator, transceiver and Power Management Unit (PMU). It also supports interface to an External Front-End Module.
- FCC, ISED, CE, UKCA, MIC, KCC, NCC and SRRC regulatory certification
- 1024KB program memory
- 256KB data memory
- 64KB boot flash memory
- Feature on-board FEM, 1x1 802.11 b/g/n, 20MHz channel bandwidth, 56 remappable pins
- 7/4/4 timers/capture/compare, 2 UART, 1 SPI/I2S, 1 CAN-FD (1.0), 1 CAN (2.0 A/B)
- Features crypto, asymmetric crypto, TRNG, 8 DMA channels(programmable/dedicated)
- CVD and ADC enhanced CVD, 12 ch ADC, PTG, USB 2.0 FS, 2 I2C, SPI, UART, SQI, RTCC
- Ethernet MAC, 60 I/O pins, ICSP, JTAG, trace
Technical Specifications
Frequency RF
2.4GHz
Module Applications
Radio, RF Communications, Wireless Connectivity WiFi
SVHC
No SVHC (04-Feb-2026)
Module Interface
ADC, CAN, CAN-FD, Ethernet MAC, GPIO, I2C, I2S, IrDA, JTAG, PWM, SPI, SQI, UART, USB
Product Range
WFI32E02 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001