Product Information
Product Overview
MRF24WB0MA is an agency certified IEEE 802.11 Wi-Fi radio transceiver module. The MRF24WB0MA has an integrated PCB antenna, matching circuitry and supports Wi-Fi with the free TCP/IP protocol stack. The MRF24WB0MA/MB are low-power, 2.4GHz, IEEE Std. 802.11 compliant, surface mount modules with all associated RF components crystal oscillator, bypass and bias passives with integrated MAC, baseband, RF and power amplifier and built-in hardware support for AES and TKIP (WEP, WPA, WPA2 security). The integrated module design frees the designer from RF and antenna design tasks and regulatory compliance testing, ultimately providing quicker time to market. The MRF24WB0MA module is approved for use with the integrated PCB meander antenna. The MRF24WB0MA module connects to hundreds of PIC microcontrollers via a 4-wire SPI interface and is an ideal solution for low-power, low data-rate Wi-Fi sensor networks, home automation, building automation and consumer application.
- IEEE 802.11 Wi-Fi Transceiver Module
- Supports low power, low data-rate Wi-Fi
- FCC (USA), IC (Canada), ETSI (Europe) Certified
- Integrated PCB Antenna
- simple four-wire SPI interface to PIC® microcontroller
- WEP, WPA-PSK, WPA2-PSK Security
- Serialised unique MAC address
- Radio regulation certification for united states (FCC),Canada (IC), Europe (ETSI) and Japan (ARIB)
- Wi-Fi certified (WFA ID: WFA7150)
- DSSS Modulation
Applications
Consumer Electronics, Industrial, Security, RF Communications, Medical, Portable Devices, Automotive, Medical, Metering, Industrial
Technical Specifications
2.4GHz
Industrial Automation and Networking
No SVHC (15-Jan-2018)
4 Wire, SPI
TUK SGACK902S Keystone Coupler
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate