Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $51.860 | $51.86 |
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $51.860 ($57.046) |
| 5+ | $50.340 ($55.374) |
| 10+ | $48.820 ($53.702) |
| 50+ | $48.480 ($53.328) |
Product Information
Product Overview
WIRL-CLTI Adrastea-I LTE-M / NB-IoT cellular module is a compact size module with an integrated GNSS (supports GPS & GLONASS), integrated ARM Cortex M4 and 1MB flash reserved for user application development. The module is based on the high-performance Sony Altair ALT1250 chipset. The Adrastea-I module, certified by Deutsche Telekom, enables rapid integration into end products without additional industry-specific certification (GCF) or operator approval. Provided that a Deutsche Telekom IoT connectivity (SIM card) is used. For all other operators the module offers the industry-specific certification (GCF) already. Typical applications include smart factory / industrial 4.0, smart city / smart home, automotive & transport, insurance and agriculture and healthcare.
- Flexible mode selection between LTE Cat M and NB-IoT
- 3GPP release 13 compliant, upgradable to release-14
- Small form factor of 13.4 x 14.6 x 1.85mm
- Integrated user MCU (ARM cortex-M4, 1MB flash memory, 256KB RAM)
- Output power class 3 (23dBm)
- Supports 3GPP TS27.005, 27.007 and Wurth Elektronik enhanced AT commands
- Protocols: IPv4/IPv6, TCP/UDP, HTTP/HTTPS, TLS/DTLS, MQTT, LWM2M
- Adrastea-I AT command manual, Adrastea commander tool
- Interfaces: USIM, UART, I2C host, SPI host, GPIO, ADC, JTAG
- LTE-Cat.M: B2/B3/B4/B5/B8/B12/B20/B25/B26/B28, LTE-Cat.NB-IoT: B3/B5/B8/B20/B28 supported bands
Technical Specifications
-
4.3V
ADC, I2C, GPIO, JTAG, SPI, UART
CLTI Adrastea-I Series
LTE Cat.M, LTE Cat.NB-IoT
1.4MHz
-
No SVHC (04-Feb-2026)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate