DA14580 Series Microcontrollers Bluetooth Modules & Adaptors:
2 Products FoundView
Buyer
Engineer
Manufacturer
Supply Voltage Min
Device Core
Supply Voltage Max
Data Bus Width
Interfaces
No. of Pins
IC Case / Package
Operating Temperature Min
No. of I/O's
Operating Temperature Max
Supply Voltage Range
ADC Resolution
Operating Temperature Range
IC Mounting
MCU Series
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 1+ $8.540 ($9.39)10+ $7.580 ($8.34)25+ $7.300 ($8.03)50+ $6.880 ($7.57)100+ $6.450 ($7.10)More Pricing... | Min: 1 / Mult: 1 | 900mV | ARM Cortex-M0 | 3.3V | 32 bit | I2C, SPI, UART | 40Pins | QFN | -40°C | 24I/O's | 85°C | 900 mV to 3.3 V | 10Bit | -40 °C to 85 °C | Surface Mount | DA1458x | DA14580 Series Microcontrollers | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ $6.450 ($7.10)500+ $5.790 ($6.37) | Min: 100 / Mult: 1 | 900mV | ARM Cortex-M0 | 3.3V | 32 bit | I2C, SPI, UART | 40Pins | QFN | -40°C | 24I/O's | 85°C | 900 mV to 3.3 V | 10Bit | -40 °C to 85 °C | Surface Mount | DA1458x | DA14580 Series Microcontrollers | |||||