105 Product Results Found for "ClearanceANZ"
Find a huge range of Transformer Cores at element14 Australia. We stock a large selection of Transformer Cores, including new and most popular products from the world's top manufacturers including: TDK, Fair-rite & Ferroxcube
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 5+ $1.210 ($1.33)50+ $1.070 ($1.18)250+ $0.874 ($0.96)500+ $0.783 ($0.86)1000+ $0.723 ($0.80)More Pricing... | - | E18 | 3F4 | - | 20.3mm | 39.5mm² | 1.8µH | - | ||||||
Each | 10+ $1.010 ($1.11)100+ $0.671 ($0.74)500+ $0.655 ($0.72)1000+ $0.638 ($0.70)1800+ $0.621 ($0.68)More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 347nH | B66317 Series | ||||||
Each | 10+ $0.909 ($1.00)100+ $0.614 ($0.68)500+ $0.596 ($0.66)2500+ $0.578 ($0.64)4000+ $0.560 ($0.62)More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
Each | 10+ $1.450 ($1.60)100+ $1.280 ($1.41)500+ $1.070 ($1.18)1000+ $1.060 ($1.17)2000+ $1.050 ($1.16)More Pricing... | PS | PS9/3.5 | M33 | TDK B65935 Series Coil Formers | - | - | - | B65935 Series | ||||||
1 Set | 1+ $121.290 ($133.42)2+ $106.130 ($116.74)3+ $87.940 ($96.73)5+ $78.840 ($86.72)10+ $72.770 ($80.05)More Pricing... | PM | PM74/59 | N27 | Power Transformers and Energy Storage Chokes | 128mm | 790mm² | 315nH | B65686 Series | ||||||
Each | 10+ $2.030 ($2.23)100+ $1.970 ($2.17)500+ $1.910 ($2.10)1000+ $1.860 ($2.05)2400+ $1.800 ($1.98)More Pricing... | ER | ER18/3/10 | N49 | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | ||||||
Each | 10+ $0.933 ($1.03)100+ $0.630 ($0.69)500+ $0.619 ($0.68)1000+ $0.607 ($0.67)2250+ $0.595 ($0.65)More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | T38 | Inductors / Transformers | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||
Each | 10+ $0.759 ($0.83)100+ $0.515 ($0.57)500+ $0.496 ($0.55)2500+ $0.476 ($0.52)3750+ $0.457 ($0.50)More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | ||||||
Each | 10+ $0.652 ($0.72)100+ $0.444 ($0.49)500+ $0.425 ($0.47)2500+ $0.405 ($0.45)5180+ $0.386 ($0.42)More Pricing... | E | E13/7/4 | N87 | Common-Mode Chokes & Broadband Applications, Miniature Transformers | 29.6mm | 12.4mm² | 112nH | B66305 Series | ||||||
Each | 10+ $0.633 ($0.70)100+ $0.433 ($0.48)500+ $0.414 ($0.46)2500+ $0.394 ($0.43)4000+ $0.374 ($0.41)More Pricing... | EF | E16/8/5 | N27 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | ||||||
Each | 10+ $0.909 ($1.00)100+ $0.614 ($0.68)500+ $0.596 ($0.66)2500+ $0.578 ($0.64)4000+ $0.560 ($0.62)More Pricing... | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | ||||||
Each | 1+ $1.270 ($1.40)5+ $1.100 ($1.21)10+ $0.929 ($1.02)25+ $0.809 ($0.89)50+ $0.718 ($0.79)More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 44nH | - | ||||||
Each | 1+ $6.670 ($7.34)10+ $5.850 ($6.44)50+ $5.670 ($6.24)100+ $5.490 ($6.04)200+ $5.310 ($5.84)More Pricing... | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 400nH | B66335 Series | ||||||
Each | 10+ $0.149 ($0.16)250+ $0.091 ($0.10)1000+ $0.072 ($0.08)5000+ $0.064 ($0.07)9000+ $0.063 ($0.07)More Pricing... | Multi-Aperture | 7mm x 4.2mm x 3.1mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 10+ $1.240 ($1.36)100+ $0.826 ($0.91)500+ $0.813 ($0.89)1000+ $0.799 ($0.88)1880+ $0.786 ($0.86)More Pricing... | EFD | EFD20/10/7 | N49 | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | ||||||
Each | 10+ $1.110 ($1.22)100+ $0.735 ($0.81)500+ $0.719 ($0.79)1000+ $0.702 ($0.77)3000+ $0.685 ($0.75)More Pricing... | Toroid | 17mm x 10.7mm x 6.8mm | N87 | Transformers | 42mm | 21.04mm² | 1.39µH | B64290L0652 Series | ||||||
Each | 1+ $1.800 ($1.98)5+ $1.530 ($1.68)10+ $1.260 ($1.39)25+ $1.080 ($1.19)50+ $0.945 ($1.04)More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | ||||||
Each | 1+ $3.100 ($3.41)5+ $2.630 ($2.89)10+ $2.150 ($2.36)20+ $2.000 ($2.20)40+ $1.840 ($2.02)More Pricing... | Toroid | 21.7mm x 13.4mm x 6.1mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 54.2mm | 26.1mm² | - | 52 MATERIAL Series | ||||||
Each | 5+ $2.250 ($2.48)50+ $1.180 ($1.30)250+ $1.140 ($1.25)500+ $1.110 ($1.22)1500+ $1.070 ($1.18)More Pricing... | E | E30/15/7 | N87 | - | 67mm | 60mm² | 145nH | B66319 Series | ||||||
Each | 1+ $3.980 ($4.38)10+ $2.750 ($3.02)50+ $2.590 ($2.85)100+ $2.420 ($2.66)200+ $2.260 ($2.49)More Pricing... | EQ | EQ20/6 | N97 | - | 33.2mm | 59mm² | 3.2µH | B66483G Series | ||||||
Each | 10+ $0.791 ($0.87)100+ $0.538 ($0.59)500+ $0.510 ($0.56)1000+ $0.480 ($0.53)2940+ $0.451 ($0.50)More Pricing... | E | E20/10/6 | N27 | - | 46.3mm | 32.1mm² | 1.3µH | B66311 Series | ||||||
1 Set | 1+ $19.050 ($20.96)5+ $18.110 ($19.92)10+ $17.170 ($18.89)25+ $16.230 ($17.85)50+ $15.290 ($16.82)More Pricing... | P | P26/16 | K1 | TDK B65671 Series Coil Formers | 37.2mm | 93mm² | 100nH | B65671 Series | ||||||
1 Pair | 1+ $7.560 ($8.32)5+ $7.000 ($7.70)10+ $6.440 ($7.08)25+ $4.900 ($5.39)50+ $4.760 ($5.24)More Pricing... | P | P26/16 | N87 | Power Transformers | 40mm | 108mm² | 5.5µH | B65671 Series | ||||||
Each | 1+ $6.270 ($6.90)10+ $4.300 ($4.73)50+ $4.070 ($4.48)100+ $3.840 ($4.22)200+ $3.610 ($3.97)More Pricing... | I | I38/4/25 | N87 | - | 43.6mm | 194mm² | 8.3µH | B66459 Series | ||||||
1 Pair | 1+ $4.200 ($4.62)50+ $2.190 ($2.41)100+ $2.140 ($2.35)250+ $2.090 ($2.30)500+ $2.050 ($2.26)More Pricing... | RM | RM7 | N87 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||