Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB66329G0000X187
Order Code2355088
Product RangeB66329 Series
Your Part Number
Technical Datasheet
299 total stock globally
Need more?
299 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $6.180 ($6.798) |
| 5+ | $5.210 ($5.731) |
| 10+ | $4.240 ($4.664) |
| 25+ | $3.590 ($3.949) |
| 50+ | $3.430 ($3.773) |
| 120+ | $3.260 ($3.586) |
Price for:Each
Minimum: 1
Multiple: 1
$6.18 ($6.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB66329G0000X187
Order Code2355088
Product RangeB66329 Series
Technical Datasheet
Core TypeE
Core SizeE42/21/20
For Use With-
Core Material GradeN87
Effective Magnetic Path Length97mm
Ae Effective Cross Section Area234mm²
Inductance Factor Al5.2µH
Product RangeB66329 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B66329G0000X187 is an E42-type Transformer Ferrite Core with N87 material grade. It has ungapped construction. The magnetic properties of NiZn materials can change irreversible in high magnetic fields. Meets IEC 61246 standards.
- 5200 +30/-20% Inductance factor
Applications
Industrial
Technical Specifications
Core Type
E
For Use With
-
Effective Magnetic Path Length
97mm
Inductance Factor Al
5.2µH
SVHC
No SVHC (25-Jun-2025)
Core Size
E42/21/20
Core Material Grade
N87
Ae Effective Cross Section Area
234mm²
Product Range
B66329 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074389