B65813 Series Transformer Cores:
6 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ $5.510 ($6.06)10+ $3.780 ($4.16)50+ $3.670 ($4.04)200+ $3.560 ($3.92)400+ $3.450 ($3.80)More Pricing... | RM | RM10 | N87 | - | 44mm | 98mm² | 4.2µH | B65813 Series | ||||||
1 Pair | 1+ $7.750 ($8.52)10+ $5.290 ($5.82)50+ $5.050 ($5.56)200+ $4.800 ($5.28)400+ $4.550 ($5.00)More Pricing... | RM | RM10 | N97 | - | 44mm | 98mm² | 4.2µH | B65813 Series | ||||||
1 Set | 1+ $9.960 ($10.96)10+ $6.750 ($7.42)50+ $6.510 ($7.16)200+ $6.270 ($6.90)400+ $6.030 ($6.63)More Pricing... | RM | RM10 | N48 | High Q Inductors | 42mm | 83mm² | 630nH | B65813 Series | ||||||
1 Set | 1+ $9.960 ($10.96)10+ $6.750 ($7.42)50+ $6.510 ($7.16)200+ $6.270 ($6.90)400+ $6.030 ($6.63)More Pricing... | RM | RM10 | N48 | Telecommunication | 42mm | 83mm² | 400nH | B65813 Series | ||||||
1 Pair | 1+ $7.850 ($8.64)10+ $5.360 ($5.90)50+ $5.060 ($5.57)200+ $4.750 ($5.22)400+ $4.450 ($4.90)More Pricing... | RM | RM 10LP | N87 | Compact Transformers and Telecommunication | 33.9mm | 99.1mm² | 5.2µH | B65813 Series | ||||||
1 Pair | 1+ $7.730 ($8.50)10+ $5.290 ($5.82)50+ $5.040 ($5.54)200+ $4.790 ($5.27)400+ $4.540 ($4.99)More Pricing... | RM | RM10 | N49 | Transformers | 44mm | 98mm² | 2.9µH | B65813 Series | ||||||