ETD59/31/22 Transformer Cores :
6 Products FoundFind a huge range of ETD59/31/22 Transformer Cores at element14 Australia. We stock a wide range of Transformer Cores, such as RM8, RM6, 22.1mm x 13.7mm x 6.35mm & 12.7mm x 7.9mm x 6.35mm Transformer Cores from the worlds top manufacturers including: TDK
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $16.310 ($17.94)5+ $13.620 ($14.98)10+ $10.920 ($12.01)25+ $10.420 ($11.46)50+ $10.300 ($11.33)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | ||||||
Each | 1+ $16.620 ($18.28)5+ $13.920 ($15.31)10+ $11.220 ($12.34)25+ $10.980 ($12.08)50+ $10.740 ($11.81)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 400nH | B66397 Series | ||||||
Each | 1+ $15.110 ($16.62)3+ $13.450 ($14.80)5+ $11.790 ($12.97)10+ $10.130 ($11.14)20+ $8.910 ($9.80)More Pricing... | ETD | ETD59/31/22 | N87 | - | 139mm | 368mm² | 5.3µH | B66397 Series | ||||||
Each | 1+ $15.990 ($17.59)5+ $13.350 ($14.68)10+ $10.710 ($11.78)25+ $10.490 ($11.54)50+ $10.260 ($11.29)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 1.588µH | B66397 Series | ||||||
Each | 1+ $16.620 ($18.28)5+ $13.870 ($15.26)10+ $11.110 ($12.22)25+ $10.910 ($12.00)50+ $10.710 ($11.78)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 250nH | B66397 Series | ||||||
Each | 1+ $17.320 ($19.05)5+ $14.960 ($16.46)10+ $12.590 ($13.85)25+ $11.900 ($13.09)50+ $11.200 ($12.32)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 100nH | B66397 Series | ||||||