PC200 Transformer Cores:
7 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $1.500 ($1.65)100+ $1.000 ($1.10)500+ $0.988 ($1.09)1000+ $0.975 ($1.07)1890+ $0.962 ($1.06)More Pricing... | EFD | EFD20/10/7 | PC200 | DC/DC Converters, Transformers | 47mm | 31mm² | 560nH | B66417 Series | ||||||
Each | 10+ $2.120 ($2.33)100+ $1.990 ($2.19)500+ $1.850 ($2.04)1000+ $1.710 ($1.88)2270+ $1.570 ($1.73)More Pricing... | Planar ER | ER18/3/10 | PC200 | Transformers | 22.1mm | 30.2mm² | 1.2µH | B66480 Series | ||||||
Each | 5+ $2.270 ($2.50)50+ $1.190 ($1.31)250+ $1.150 ($1.26)500+ $1.110 ($1.22)1000+ $1.070 ($1.18)More Pricing... | Planar ELP | ELP18/4/10 | PC200 | Transformers | 24.3mm | 39.3mm² | 1.3µH | B66453 Series | ||||||
1 Pair | 1+ $5.590 ($6.15)10+ $3.840 ($4.22)50+ $3.710 ($4.08)100+ $3.570 ($3.93)200+ $3.420 ($3.76)More Pricing... | RM | RM6 | PC200 | Transformers | 28.6mm | 36.6mm² | 1.1µH | B65807 Series | ||||||
Each | 1+ $2.830 ($3.11)10+ $2.060 ($2.27)50+ $1.760 ($1.94) | Planar ER | ER23/5/13 | PC200 | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | ||||||
Each | 1+ $4.760 ($5.24)50+ $4.310 ($4.74)100+ $3.850 ($4.24)250+ $3.390 ($3.73)500+ $2.930 ($3.22)More Pricing... | Planar EQ | EQ25/5.6/18 | PC200 | Transformers | 32.95mm | 93.51mm² | 2.4µH | B66481 Series | ||||||
1 Pair | 1+ $6.210 ($6.83)10+ $4.260 ($4.69)50+ $4.030 ($4.43)100+ $3.800 ($4.18)200+ $3.580 ($3.94)More Pricing... | RM | RM8 | PC200 | Transformers | 38mm | 64mm² | 1.26µH | B65811 Series | ||||||