Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No5980000201
Order Code3889149
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerFAIR-RITE
Manufacturer Part No5980000201
Order Code3889149
Product RangeTUK SGACK902S Keystone Coupler
Core TypeToroid
Core Size9.5mm x 4.75mm x 3.3mm
For Use WithPower Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Core Material Grade80
Effective Magnetic Path Length20.7mm
Ae Effective Cross Section Area0.73mm²
Inductance Factor Al245nH
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Core Type
Toroid
For Use With
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
Effective Magnetic Path Length
20.7mm
Inductance Factor Al
245nH
SVHC
No SVHC (14-Jun-2023)
Core Size
9.5mm x 4.75mm x 3.3mm
Core Material Grade
80
Ae Effective Cross Section Area
0.73mm²
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000808