391 Product Results Found for "EPCOS"
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ $1.450 ($1.60)100+ $1.280 ($1.41)500+ $1.070 ($1.18)1000+ $1.060 ($1.17)2000+ $1.050 ($1.16)More Pricing... | PS | PS9/3.5 | M33 | TDK B65935 Series Coil Formers | - | - | - | B65935 Series | ||||||
Each | 10+ $1.010 ($1.11)100+ $0.671 ($0.74)500+ $0.655 ($0.72)1000+ $0.638 ($0.70)1800+ $0.621 ($0.68)More Pricing... | E | E25/13/7 | N87 | SMPS Transformers | 57.5mm | 52.5mm² | 347nH | B66317 Series | ||||||
Each | 10+ $0.909 ($1.00)100+ $0.614 ($0.68)500+ $0.596 ($0.66)2500+ $0.578 ($0.64)4000+ $0.560 ($0.62)More Pricing... | E | E16/8/5 | N87 | SMPS Transformers | 37.6mm | 20.1mm² | 212nH | B66307 Series | ||||||
1 Set | 1+ $121.290 ($133.42)2+ $106.130 ($116.74)3+ $87.940 ($96.73)5+ $78.840 ($86.72)10+ $72.770 ($80.05)More Pricing... | PM | PM74/59 | N27 | Power Transformers and Energy Storage Chokes | 128mm | 790mm² | 315nH | B65686 Series | ||||||
1 Pair | 1+ $5.040 ($5.54)50+ $4.410 ($4.85)100+ $3.660 ($4.03)250+ $3.610 ($3.97)500+ $3.560 ($3.92)More Pricing... | RM | RM7 | N97 | - | 30.4mm | 43mm² | 2.7µH | B65819 Series | ||||||
Each | 5+ $3.330 ($3.66)50+ $1.750 ($1.92)250+ $1.640 ($1.80)500+ $1.520 ($1.67)1000+ $1.410 ($1.55)More Pricing... | EQ | EQ13/3 | N97 | - | 17.5mm | 19.8mm² | 1.7µH | B66479G Series | ||||||
Each | 10+ $0.981 ($1.08)100+ $0.663 ($0.73)500+ $0.642 ($0.71)1000+ $0.621 ($0.68)1800+ $0.600 ($0.66)More Pricing... | EF | E25/13/7 | N87 | TDK B66208 Series Coil Former | 57.5mm | 52.5mm² | 91nH | B66317 Series | ||||||
Each | 10+ $2.030 ($2.23)100+ $1.970 ($2.17)500+ $1.910 ($2.10)1000+ $1.860 ($2.05)2400+ $1.800 ($1.98)More Pricing... | ER | ER18/3/10 | N49 | TDK Power Transformers | 22.1mm | 30.2mm² | 1.8µH | B66480 Series | ||||||
1 Pair | 1+ $9.430 ($10.37)10+ $8.250 ($9.08)50+ $6.840 ($7.52)100+ $6.780 ($7.46)200+ $6.720 ($7.39)More Pricing... | PQ | PQ26/25 | N49 | TDK B65878E Series Coil Former | 53.5mm | 122.2mm² | 3.3µH | B65877A Series | ||||||
1 Set | 10+ $5.080 ($5.59)100+ $4.450 ($4.90)500+ $3.690 ($4.06)1000+ $3.660 ($4.03)2000+ $3.630 ($3.99)More Pricing... | PM | P7/4 | N48 | TDK B65512 Series Coil Formers | 10mm | 7mm² | 100nH | B65511 Series | ||||||
Each | 1+ $14.810 ($16.29)3+ $13.200 ($14.52)5+ $11.580 ($12.74)10+ $9.960 ($10.96)20+ $9.050 ($9.96)More Pricing... | E | E65/32/27 | N87 | TDK B66387 Series Coil Formers | 147mm | 535mm² | 1.214µH | B66387 Series | ||||||
Each | 1+ $8.370 ($9.21)10+ $5.710 ($6.28)25+ $5.610 ($6.17)50+ $5.510 ($6.06)100+ $5.410 ($5.95)More Pricing... | ETD | ETD54/28/19 | N87 | - | 127mm | 280mm² | 4.45µH | B66395 Series | ||||||
Each | 1+ $12.390 ($13.63)10+ $8.370 ($9.21)25+ $7.030 ($7.73)50+ $6.920 ($7.61)100+ $6.800 ($7.48)More Pricing... | - | - | - | - | 127mm | 280mm² | - | - | ||||||
Each | 1+ $4.800 ($5.28)10+ $3.290 ($3.62)50+ $3.230 ($3.55)100+ $3.160 ($3.48)200+ $3.090 ($3.40)More Pricing... | E | E42/21/20 | N87 | - | 97mm | 234mm² | 5.2µH | B66329 Series | ||||||
Each | 1+ $6.670 ($7.34)10+ $5.850 ($6.44)50+ $5.670 ($6.24)100+ $5.490 ($6.04)200+ $5.310 ($5.84)More Pricing... | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 400nH | B66335 Series | ||||||
Each | 10+ $1.110 ($1.22)100+ $0.735 ($0.81)500+ $0.719 ($0.79)1000+ $0.702 ($0.77)3000+ $0.685 ($0.75)More Pricing... | Toroid | 17mm x 10.7mm x 6.8mm | N87 | Transformers | 42mm | 21.04mm² | 1.39µH | B64290L0652 Series | ||||||
Each | 10+ $1.240 ($1.36)100+ $0.826 ($0.91)500+ $0.813 ($0.89)1000+ $0.799 ($0.88)1880+ $0.786 ($0.86)More Pricing... | EFD | EFD20/10/7 | N49 | DC/DC Converters, Transformers | 47mm | 31mm² | 910nH | B66417 Series | ||||||
Each | 10+ $1.500 ($1.65)100+ $1.000 ($1.10)500+ $0.988 ($1.09)1000+ $0.975 ($1.07)1890+ $0.962 ($1.06)More Pricing... | EFD | EFD20/10/7 | PC200 | DC/DC Converters, Transformers | 47mm | 31mm² | 560nH | B66417 Series | ||||||
Each | 10+ $1.230 ($1.35)100+ $0.820 ($0.90)500+ $0.802 ($0.88)1000+ $0.783 ($0.86)3000+ $0.765 ($0.84)More Pricing... | Toroid | 17mm x 10.7mm x 6.8mm | N30 | Transformers | 42mm | 21.04mm² | 2.71µH | B64290L0652 Series | ||||||
Each | 10+ $0.652 ($0.72)100+ $0.444 ($0.49)500+ $0.425 ($0.47)2500+ $0.405 ($0.45)5180+ $0.386 ($0.42)More Pricing... | E | E13/7/4 | N87 | Common-Mode Chokes & Broadband Applications, Miniature Transformers | 29.6mm | 12.4mm² | 112nH | B66305 Series | ||||||
1 Set | 5+ $4.060 ($4.47)50+ $3.550 ($3.90)250+ $2.950 ($3.24)500+ $2.910 ($3.20)1000+ $2.870 ($3.16)More Pricing... | RM | RM4 | N48 | Transformers | 21mm | 11mm² | 100nH | B65803 Series | ||||||
Each | 10+ $0.633 ($0.70)100+ $0.433 ($0.48)500+ $0.414 ($0.46)2500+ $0.394 ($0.43)4000+ $0.374 ($0.41)More Pricing... | EF | E16/8/5 | N27 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 950nH | B66307 Series | ||||||
Each | 10+ $0.909 ($1.00)100+ $0.614 ($0.68)500+ $0.596 ($0.66)2500+ $0.578 ($0.64)4000+ $0.560 ($0.62)More Pricing... | EF | E16/8/5 | N87 | Common-Mode Chokes & Broadband Applications | 37.6mm | 20.1mm² | 69nH | B66307 Series | ||||||
Each | 10+ $0.759 ($0.83)100+ $0.515 ($0.57)500+ $0.496 ($0.55)2500+ $0.476 ($0.52)3750+ $0.457 ($0.50)More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | N87 | Inductors / Transformers | 36.75mm | 15.78mm² | 1.19µH | B64290L0743 Series | ||||||
Each | 10+ $0.933 ($1.03)100+ $0.630 ($0.69)500+ $0.619 ($0.68)1000+ $0.607 ($0.67)2250+ $0.595 ($0.65)More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | T38 | Inductors / Transformers | 31.17mm | 14.96mm² | 6.03µH | B64290L0742 Series | ||||||