Transformer Cores :
637 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4968866 RoHS | Each | 10+ $0.734 ($0.81)100+ $0.546 ($0.60)500+ $0.376 ($0.41)1000+ $0.324 ($0.36)2000+ $0.309 ($0.34)More Pricing... | Toroid | R12.5/7.5/5 | N27 | Inductors / Transformers | 30.09mm | 12.23mm² | 1.02µH | B64290 Series | |||||
Each | 1+ $6.770 ($7.45)5+ $5.010 ($5.51)10+ $4.570 ($5.03)25+ $4.320 ($4.75)50+ $4.100 ($4.51)More Pricing... | RM | RM10 | N41 | Telecommunication | 44mm | 98mm² | 250nH | B65813 Series | ||||||
Each | 1+ $7.040 ($7.74)5+ $5.200 ($5.72)10+ $4.740 ($5.21)25+ $4.490 ($4.94)50+ $4.260 ($4.69)More Pricing... | RM | RM8 | N48 | Inductors / Transformers | 35.1mm | 52mm² | 250nH | B65811 Series | ||||||
Each | 1+ $5.670 ($6.24)5+ $4.190 ($4.61)10+ $3.820 ($4.20)25+ $3.610 ($3.97)50+ $3.430 ($3.77)More Pricing... | RM | RM10 | N87 | Telecommunication | - | - | 160nH | B65813 Series | ||||||
Each | 1+ $0.901 ($0.99)10+ $0.666 ($0.73)100+ $0.607 ($0.67)500+ $0.575 ($0.63)1000+ $0.545 ($0.60)More Pricing... | Toroid | R102/65.8/15 | N30 | Inductors / Transformers | 255.3mm | 267mm² | 5.5µH | B64290 Series | ||||||
4968859 RoHS | Each | 1+ $83.220 ($91.54)2+ $61.500 ($67.65)3+ $56.080 ($61.69)5+ $53.060 ($58.37)10+ $50.330 ($55.36)More Pricing... | Toroid | R87/54.3/13.5 | T65 | Inductors / Transformers | 213.9mm | 216.7mm² | 6.28µH | B64290L0730 Series | |||||
Each | 1+ $76.100 ($83.71)2+ $72.020 ($79.22)3+ $67.930 ($74.72)5+ $63.840 ($70.22)10+ $59.750 ($65.72)More Pricing... | E | E140/68/40 | N97 | Transformers | 315mm | 1585mm² | 12.7µH | B66029 Series | ||||||
3889297 RoHS | FAIR-RITE | Each | 371+ $4.920 ($5.41)1000+ $4.440 ($4.88)2500+ $4.200 ($4.62) | - | 35.55mm x 23mm x 12.7mm | - | - | - | - | 5.5µH | - | ||||
1 Set | 1+ $5.780 ($6.36)10+ $3.970 ($4.37)100+ $3.740 ($4.11)500+ $3.510 ($3.86)1000+ $3.280 ($3.61)More Pricing... | RM | RM8 | N41 | - | 38mm | 64mm² | 1.6µH | B65811 Series | ||||||
FAIR-RITE | Each | 371+ $2.310 ($2.54) | - | - | - | - | - | - | - | - | |||||
Each | 1+ $1.170 ($1.29)10+ $0.827 ($0.91)100+ $0.671 ($0.74)500+ $0.591 ($0.65)1000+ $0.543 ($0.60)More Pricing... | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $2.770 ($3.05)10+ $1.930 ($2.12)100+ $1.270 ($1.40)500+ $1.250 ($1.38)1000+ $1.230 ($1.35)More Pricing... | Toroid | 12.7mm x 7.9mm x 6.35mm | 31 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 31.2mm | 15mm² | - | 31 MATERIAL Series | ||||||