Transformer Cores :
637 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4668714 | Each (Supplied on Cut Tape) Cut Tape | 1+ $22.750 ($25.02)10+ $16.380 ($18.02)25+ $13.660 ($15.03) | Toroid | 61mm x 35.55mm x 20mm | 75 | Broadband and Pulse Transformer | 144mm | 248mm² | 2.155nH | - | |||||
Each | 1+ $2.980 ($3.28) | - | - | - | - | 97mm | 178mm² | 3.95µH | B66325 Series | ||||||
Each | 1+ $16.740 ($18.41)2+ $15.010 ($16.51)3+ $13.270 ($14.60)5+ $11.540 ($12.69)10+ $9.800 ($10.78)More Pricing... | E | E80/38/40 | N95 | Transformers | 185mm | 785mm² | 12.2µH | B66210 Series | ||||||
Each | 1+ $22.230 ($24.45)3+ $19.750 ($21.72)5+ $17.260 ($18.99)10+ $14.770 ($16.25)20+ $13.590 ($14.95)More Pricing... | E | E70/33/32 | N88 | Transformers | 149mm | 683mm² | 8.6µH | B66371 Series | ||||||
Each | 1+ $27.560 ($30.32)2+ $25.970 ($28.57)3+ $24.380 ($26.82)5+ $22.790 ($25.07)10+ $21.200 ($23.32)More Pricing... | Toroid | 61mm x 35.55mm x 20mm | 52 | Transformers | 144mm | 248mm² | 2.155nH | - | ||||||
Each | 1+ $32.290 ($35.52)2+ $30.010 ($33.01)3+ $27.720 ($30.49)5+ $25.430 ($27.97)10+ $23.140 ($25.45)More Pricing... | U | U93/76/16 | N87 | Power Transformers | 354mm | 448mm² | 3.1µH | B67345 Series | ||||||
Each | 5+ $1.540 ($1.69)50+ $0.817 ($0.90)250+ $0.569 ($0.63)500+ $0.538 ($0.59)1000+ $0.528 ($0.58)More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 10.3mm | 73 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
4692465 RoHS | Each | 1+ $4.900 ($5.39)10+ $3.550 ($3.90)25+ $2.850 ($3.14)50+ $2.640 ($2.90)100+ $2.430 ($2.67)More Pricing... | Toroid | 29mm x 19mm x 13.85mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.8mm² | 145nH | - | |||||
Each | 1+ $37.570 ($41.33)2+ $34.510 ($37.96)3+ $31.450 ($34.60)5+ $28.390 ($31.23)10+ $25.320 ($27.85)More Pricing... | E | E80/38/40 | N97 | Transformers | 185mm | 785mm² | 9.9µH | B66210 Series | ||||||
Each | 1+ $28.720 ($31.59)2+ $26.600 ($29.26)3+ $24.480 ($26.93)5+ $22.360 ($24.60)10+ $20.240 ($22.26)More Pricing... | Planar Plate/I | I93/28/30 | N88 | Power Transformers | 258mm | 840mm² | 6.9µH | B67345 Series | ||||||
Each | 1+ $1.830 ($2.01)10+ $1.330 ($1.46)25+ $1.160 ($1.28)50+ $0.940 ($1.03)100+ $0.877 ($0.96)More Pricing... | Toroid | 12.7mm x 7.9mm x 12.7mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 31.2mm | 29.9mm² | 150nH | - | ||||||
Each | 1+ $3.040 ($3.34)50+ $1.600 ($1.76)100+ $1.560 ($1.72)250+ $1.520 ($1.67)500+ $1.480 ($1.63)More Pricing... | - | EFD30 | N97 | - | 68mm | 69mm² | 2.15µH | B66423 Series | ||||||
Each | 1+ $2.130 ($2.34)5+ $1.800 ($1.98)10+ $1.470 ($1.62)25+ $1.260 ($1.39)50+ $1.140 ($1.25)More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 52 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 52 MATERIAL Series | ||||||
1 Pair | 1+ $10.160 ($11.18)10+ $6.900 ($7.59)50+ $5.070 ($5.58)100+ $4.600 ($5.06)200+ $4.120 ($4.53)More Pricing... | PQ | PQ32 | 3C95 | - | 74.7mm | 167mm² | 6.57µH | - | ||||||
FAIR-RITE | Each | 9000+ $0.174 ($0.19) | Toroid | 5.95mm x 3.05mm x 1.65mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | - | - | - | - | |||||
FAIR-RITE | Each | 1008+ $1.790 ($1.97) | Toroid | - | 77 | - | 62mm | - | - | - | |||||
Each | 1+ $3.220 ($3.54)50+ $2.820 ($3.10)100+ $2.330 ($2.56)250+ $2.100 ($2.31)500+ $1.940 ($2.13)More Pricing... | Planar ER | ER32 | 3C95 | - | 38.2mm | 141mm² | 9.64µH | - | ||||||
Each | 10+ $1.040 ($1.14)100+ $0.910 ($1.00)500+ $0.754 ($0.83)2500+ $0.676 ($0.74)4500+ $0.624 ($0.69)More Pricing... | Planar E | E14 | 3F4 | - | 16.4mm | 14.2mm² | 100nH | - | ||||||
3909000 RoHS | FAIR-RITE | Each | 371+ $2.590 ($2.85)1000+ $2.310 ($2.54)2500+ $2.110 ($2.32) | Toroid | 35.55mm x 23mm x 12.7mm | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | - | 9.06mm² | - | - | ||||
1 Pair | 1+ $52.880 ($58.17)2+ $51.060 ($56.17)3+ $49.240 ($54.16)5+ $47.410 ($52.15)10+ $45.590 ($50.15)More Pricing... | PM | PM74/59 | N27 | - | 128mm | 790mm² | 10µH | B65686 Series | ||||||
1 Pair | 1+ $7.400 ($8.14)10+ $7.000 ($7.70)25+ $6.590 ($7.25)50+ $6.180 ($6.80)100+ $5.770 ($6.35)More Pricing... | PQ | PQ32/30 | N97 | - | 67.8mm | 153.8mm² | 5µH | B65879B Series | ||||||
1 Pair | 10+ $2.140 ($2.35)250+ $1.880 ($2.07)1000+ $1.550 ($1.70)5000+ $1.400 ($1.54)8000+ $1.280 ($1.41)More Pricing... | - | ER11 | N97 | - | 14.1mm | 12.4mm² | 1.2µH | B65525 Series | ||||||
Each | 1+ $6.360 ($7.00)50+ $3.240 ($3.56)100+ $3.040 ($3.34)250+ $2.830 ($3.11)500+ $2.630 ($2.89)More Pricing... | E | PLT43 | 3C95 | - | 50.4mm | 229mm² | 11.06µH | - | ||||||
Each | 1+ $5.810 ($6.39)50+ $2.950 ($3.24)100+ $2.920 ($3.21)250+ $2.890 ($3.18)500+ $2.860 ($3.15)More Pricing... | EELP | ELP32/6/20 | N97 | - | 41.4mm | 130mm² | 5.7µH | B66287G Series | ||||||
3906543 RoHS | FAIR-RITE | Each | 371+ $2.620 ($2.88) | - | - | - | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | - | 6.9mm² | - | - | ||||