Transformer Cores :
637 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4968853 RoHS | Each | 1+ $12.830 ($14.11)5+ $9.480 ($10.43)10+ $8.650 ($9.52)20+ $8.180 ($9.00)40+ $7.760 ($8.54)More Pricing... | Toroid | R41.8/26.2/12.5 | N97 | Inductors / Transformers | - | - | - | B64290L0022 Series | |||||
Each | 1+ $1.480 ($1.63) | - | EFD25 | N87 | - | 57mm | 58mm² | 2µH | B66421 Series | ||||||
Each | 1+ $68.880 ($75.77)2+ $65.010 ($71.51)3+ $61.140 ($67.25)5+ $57.270 ($63.00)10+ $53.400 ($58.74)More Pricing... | E | E140/68/40 | N87 | Transformers | 315mm | 1585mm² | 12.2µH | B66029 Series | ||||||
Each | 1+ $42.600 ($46.86)2+ $39.210 ($43.13)3+ $35.810 ($39.39)5+ $32.420 ($35.66)10+ $29.020 ($31.92)More Pricing... | U | U101/76/30 | N27 | Transformers | 368mm | 840mm² | 4.6µH | B67370 Series | ||||||
Each | 5+ $0.241 ($0.27) | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $3.030 ($3.33)10+ $2.100 ($2.31)25+ $1.800 ($1.98)50+ $1.590 ($1.75)100+ $1.400 ($1.54)More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 75 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 75 MATERIAL Series | ||||||
Each | 1+ $2.280 ($2.51)10+ $1.590 ($1.75)25+ $1.360 ($1.50)50+ $1.230 ($1.35)100+ $1.090 ($1.20)More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 44 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 29.5mm | 12.9mm² | - | 44 MATERIAL Series | ||||||
Each | 1+ $8.190 ($9.01)5+ $6.890 ($7.58)10+ $5.580 ($6.14)25+ $4.720 ($5.19)50+ $4.110 ($4.52)More Pricing... | E | E55/28/21 | N88 | Transformers | 124mm | 354mm² | 5.7µH | B66335 Series | ||||||
Each | 1+ $20.970 ($23.07)2+ $18.910 ($20.80)3+ $16.840 ($18.52)5+ $14.770 ($16.25)10+ $12.700 ($13.97)More Pricing... | Planar Plate/I | I93/28/16 | N92 | Power Transformers | 258mm | 448mm² | 2.9µH | B67345 Series | ||||||
Each | 1+ $18.680 ($20.55)5+ $16.140 ($17.75)10+ $13.600 ($14.96)20+ $10.880 ($11.97)40+ $10.190 ($11.21)More Pricing... | Toroid | 60mm x 35.35mm x 12.7mm | 52 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 145mm | 158mm² | 325nH | - | ||||||
Each | 1+ $34.530 ($37.98)2+ $31.910 ($35.10)3+ $29.280 ($32.21)5+ $26.650 ($29.32)10+ $24.020 ($26.42)More Pricing... | U | U93/76/20 | N87 | Power Transformers | 354mm | 560mm² | 3.9µH | B67345 Series | ||||||
4668719 | Each | 1+ $5.570 ($6.13)10+ $4.060 ($4.47)25+ $3.550 ($3.90)50+ $3.200 ($3.52)100+ $2.730 ($3.00) | Toroid | 29mm x 20mm x 13.85mm | 44 | Transformers | 73.2mm | 69.2mm² | 1.188nH | - | |||||
Each | 1+ $37.050 ($40.76)2+ $34.220 ($37.64)3+ $31.390 ($34.53)5+ $28.560 ($31.42)10+ $25.730 ($28.30)More Pricing... | U | U93/76/16 | N88 | Power Transformers | 354mm | 448mm² | 2.7µH | B67345 Series | ||||||
1 Pair | 1+ $17.980 ($19.78)5+ $14.980 ($16.48)10+ $11.970 ($13.17)25+ $11.760 ($12.94)50+ $11.530 ($12.68)More Pricing... | P | P36/22 | N48 | TDK Transformers | 52mm | 202mm² | 630nH | B65611 Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.641 ($0.71) | - | - | - | - | - | - | - | - | |||||
Each | 1+ $10.430 ($11.47)3+ $9.350 ($10.28)5+ $8.270 ($9.10)10+ $7.180 ($7.90)20+ $5.920 ($6.51)More Pricing... | E | E80/38/20 | N95 | Transformers | 184mm | 390mm² | 5.7µH | B66375 Series | ||||||
Each | 5+ $0.378 ($0.42)50+ $0.303 ($0.33)250+ $0.257 ($0.28)500+ $0.235 ($0.26)1000+ $0.213 ($0.23)More Pricing... | Multi-Aperture | 5mm x 5mm x 3mm | - | Telecommunication and Balun-Transformers | - | - | - | WE-RIB Series | ||||||
1 Pair | 5+ $4.190 ($4.61)50+ $2.180 ($2.40)250+ $2.160 ($2.38)500+ $2.140 ($2.35)1000+ $2.120 ($2.33)More Pricing... | RM | RM5 | N48 | TDK Transformers | 20.8mm | 20.8mm² | 315nH | B65805 Series | ||||||
Each | 1+ $3.570 ($3.93)10+ $2.600 ($2.86)25+ $2.240 ($2.46)50+ $2.070 ($2.28)100+ $1.860 ($2.05)More Pricing... | Toroid | 29mm x 19mm x 13.85mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 73mm | 6.9mm² | 2.52µH | - | ||||||
Each | 1+ $4.360 ($4.80)5+ $3.700 ($4.07)10+ $3.030 ($3.33)25+ $2.580 ($2.84)50+ $2.270 ($2.50)More Pricing... | Toroid | 9.5mm x 4.75mm x 3.3mm | 61 | AC/DC Rectifiers, Ballasts, Digital Data Signals, Power Inverters, SMPS, Variable Frequency Drives | 20.7mm | 7.3mm² | - | 61 MATERIAL Series | ||||||
Each | 1+ $8.730 ($9.60)10+ $6.250 ($6.88)25+ $5.420 ($5.96)50+ $4.860 ($5.35)100+ $4.440 ($4.88) | Toroid | 35.55mm x 23mm x 15mm | 44 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | ||||||
Each | 10+ $0.618 ($0.68)100+ $0.405 ($0.45)500+ $0.326 ($0.36)1000+ $0.325 ($0.36)1800+ $0.324 ($0.36)More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.510 ($19.26)2+ $16.050 ($17.66)3+ $14.590 ($16.05)5+ $13.130 ($14.44)10+ $11.670 ($12.84)More Pricing... | Toroid | 61mm x 35.55mm x 20mm | 44 | Transformers | 144mm | 248mm² | 2.155nH | - | ||||||
Each | 1+ $234.650 ($258.12)2+ $205.320 ($225.85)3+ $170.120 ($187.13)5+ $152.520 ($167.77)10+ $140.790 ($154.87)More Pricing... | U | U101/76/30 | N88 | Transformers | 368mm | 840mm² | 5µH | B67370 Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.241 ($0.27) | - | - | - | - | - | - | - | - | |||||