Transformer Cores :
633 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ $5.590 ($6.15)10+ $3.840 ($4.22)50+ $2.860 ($3.15)100+ $2.790 ($3.07)200+ $2.710 ($2.98)More Pricing... | PM | P14/8 | T38 | TDK B65542 Series Coil Former | 21mm | 28.7mm² | 9.8µH | B65541 Series | ||||||
Each | 1+ $6.660 ($7.33)10+ $5.380 ($5.92)50+ $5.270 ($5.80)100+ $5.140 ($5.65)200+ $5.020 ($5.52)More Pricing... | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 100nH | B66335 Series | ||||||
Each | 1+ $5.750 ($6.32)50+ $5.550 ($6.10)100+ $5.350 ($5.88)250+ $5.150 ($5.66)500+ $4.950 ($5.44)More Pricing... | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66461 Series | ||||||
1 Set | 1+ $31.380 ($34.52)5+ $29.400 ($32.34)10+ $27.420 ($30.16)20+ $25.440 ($27.98)40+ $23.460 ($25.81)More Pricing... | PQ | PQ50/50 | N95 | Inductors / Transformers | 113mm | 332mm² | 100nH | B65981Q Series | ||||||
Each | 10+ $0.644 ($0.71)100+ $0.438 ($0.48)500+ $0.415 ($0.46)2500+ $0.392 ($0.43)3750+ $0.379 ($0.42) | EE | E6.3 | N87 | Miniature Transformers, DC/DC Converters | 12.2mm | 3.3mm² | 380nH | B66300 Series | ||||||
Each | 1+ $8.890 ($9.78)10+ $6.050 ($6.66)25+ $5.090 ($5.60)50+ $5.070 ($5.58)100+ $5.050 ($5.56)More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 250nH | B66367 Series | ||||||
Each | 1+ $4.240 ($4.66)50+ $2.200 ($2.42)100+ $2.180 ($2.40)250+ $2.160 ($2.38)500+ $2.140 ($2.35)More Pricing... | Planar ELP | ELP22/6/16 | N97 | Transformers | 32.5mm | 78.3mm² | 4.6µH | B66285 Series | ||||||
Each | 1+ $8.200 ($9.02)50+ $7.170 ($7.89)100+ $5.950 ($6.54)250+ $5.920 ($6.51)500+ $5.890 ($6.48)More Pricing... | Planar Plate/I | I38/4/25 | N49 | Transformers | 43.6mm | 194mm² | 5.7µH | B66289 Series | ||||||
Each | 1+ $16.310 ($17.94)5+ $13.620 ($14.98)10+ $10.920 ($12.01)25+ $10.420 ($11.46)50+ $10.300 ($11.33)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | ||||||
Each | 1+ $5.410 ($5.95)50+ $4.900 ($5.39)100+ $4.380 ($4.82)250+ $3.870 ($4.26)500+ $3.360 ($3.70)More Pricing... | Planar Plate/I | I32/3/20 | N87 | Transformers | 35.1mm | 130mm² | 6.3µH | B66457 Series | ||||||
Each | 1+ $14.210 ($15.63)5+ $11.880 ($13.07)10+ $9.540 ($10.49)25+ $8.860 ($9.75)50+ $8.800 ($9.68)More Pricing... | E | E65/32/27 | N87 | Transformers | 147mm | 535mm² | 400nH | B66387 Series | ||||||
1 Pair | 1+ $7.210 ($7.93)50+ $6.560 ($7.22)100+ $5.900 ($6.49)250+ $5.240 ($5.76)500+ $4.580 ($5.04)More Pricing... | PM | P22/13 | N48 | TDK B65661 Series Coil Formers | 31.6mm | 63mm² | 3.8µH | B65661 Series | ||||||
Each | 1+ $25.160 ($27.68)5+ $23.570 ($25.93)10+ $21.980 ($24.18)25+ $20.380 ($22.42)50+ $18.790 ($20.67)More Pricing... | Toroid | 50mm x 30mm x 20mm | T37 | Transformers | 120.4mm | 195.7mm² | 12µH | B64290L0082 Series | ||||||
Each | 1+ $5.920 ($6.51)5+ $5.000 ($5.50)10+ $4.070 ($4.48)25+ $3.450 ($3.80)50+ $3.030 ($3.33)More Pricing... | E | E42/21/20 | N87 | TDK B66329 Series Coil Formers | 97mm | 234mm² | 259nH | B66329 Series | ||||||
Each | 1+ $8.050 ($8.86)10+ $5.490 ($6.04)25+ $4.620 ($5.08)50+ $4.540 ($4.99)100+ $4.460 ($4.91)More Pricing... | E | E55/28/21 | N87 | TDK Power Transformers | 124mm | 354mm² | 292nH | B66335 Series | ||||||
Each | 1+ $2.080 ($2.29)50+ $1.110 ($1.22)100+ $0.966 ($1.06)250+ $0.948 ($1.04)500+ $0.929 ($1.02)More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | N30 | Transformers | 54.15mm | 26.17mm² | 2.61µH | B64290L0638 Series | ||||||
Each | 10+ $0.618 ($0.68)100+ $0.405 ($0.45)500+ $0.326 ($0.36)1000+ $0.325 ($0.36)1800+ $0.324 ($0.36)More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 6.6mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
Each | 1+ $8.730 ($9.60)10+ $6.250 ($6.88)25+ $5.420 ($5.96)50+ $4.860 ($5.35)100+ $4.440 ($4.88) | Toroid | 35.55mm x 23mm x 15mm | 44 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | ||||||
Each | 1+ $234.650 ($258.12)2+ $205.320 ($225.85)3+ $170.120 ($187.13)5+ $152.520 ($167.77)10+ $140.790 ($154.87)More Pricing... | U | U101/76/30 | N88 | Transformers | 368mm | 840mm² | 5µH | B67370 Series | ||||||
WURTH ELEKTRONIK | Each | 1+ $0.241 ($0.27) | - | - | - | - | - | - | - | - | |||||
Each | 1+ $23.970 ($26.37)2+ $21.590 ($23.75)3+ $19.200 ($21.12)5+ $16.820 ($18.50)10+ $14.430 ($15.87)More Pricing... | Planar Plate/I | I93/28/20 | N88 | Power Transformers | 258mm | 560mm² | 4.6µH | B67345 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.510 ($19.26)2+ $16.050 ($17.66)3+ $14.590 ($16.05)5+ $13.130 ($14.44)10+ $11.670 ($12.84)More Pricing... | Toroid | 61mm x 35.55mm x 20mm | 44 | Transformers | 144mm | 248mm² | 2.155nH | - | ||||||
4668712 | Each | 1+ $6.680 ($7.35)10+ $4.860 ($5.35)25+ $4.230 ($4.65)50+ $3.780 ($4.16)100+ $3.300 ($3.63) | Toroid | 29mm x 19mm x 13.85mm | 75 | Broadband and Pulse Transformer | 73.2mm | 69.2mm² | 1.188nH | - | |||||
Each | 1+ $7.890 ($8.68)10+ $5.670 ($6.24)25+ $4.930 ($5.42)50+ $4.410 ($4.85)100+ $3.960 ($4.36) | Toroid | 35.55mm x 23mm x 15mm | 31 | Transformers | 89.1mm | 95.9mm² | 1.3099nH | - | ||||||
Each | 1+ $2.940 ($3.23)10+ $2.110 ($2.32)25+ $1.840 ($2.02)50+ $1.670 ($1.84)100+ $1.510 ($1.66)More Pricing... | Toroid | 21mm x 13.2mm x 11.9mm | 61 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 52mm | 46mm² | 135nH | - | ||||||