Transformer Cores :
633 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $6.660 ($7.33)5+ $5.620 ($6.18)10+ $4.560 ($5.02)25+ $4.390 ($4.83)50+ $4.220 ($4.64)More Pricing... | Toroid | 29.5mm x 19mm x 14.9mm | N30 | Inductors / Transformers | 73.78mm | 76.98mm² | 5.63µH | B64290L0647 Series | ||||||
Each | 1+ $5.360 ($5.90)10+ $3.680 ($4.05)50+ $3.460 ($3.81)200+ $3.240 ($3.56)400+ $3.020 ($3.32)More Pricing... | ETD | ETD39/20/13 | N27 | SMPS Transformers | 92.2mm | 125mm² | 2.55µH | B66363 Series | ||||||
Each | 1+ $5.440 ($5.98)50+ $2.800 ($3.08)100+ $2.780 ($3.06)250+ $2.760 ($3.04)500+ $2.740 ($3.01)More Pricing... | Toroid | 25.3mm x 14.8mm x 15mm | T38 | Inductors / Transformers | 60.07mm | 76.89mm² | 16.1µH | B64290L0615 Series | ||||||
1 Set | 1+ $16.720 ($18.39)10+ $15.890 ($17.48)25+ $15.040 ($16.54)50+ $14.200 ($15.62)100+ $13.790 ($15.17) | PQ | PQ35/35 | N95 | Inductors / Transformers | 79.7mm | 171mm² | 100nH | B65881Q Series | ||||||
1 Set | 5+ $4.720 ($5.19)50+ $2.440 ($2.68)250+ $2.400 ($2.64)500+ $2.350 ($2.58)1000+ $2.310 ($2.54)More Pricing... | RM | RM6 | N48 | Transformers | 28.6mm | 36.6mm² | 160nH | B65807 Series | ||||||
1 Set | 1+ $16.110 ($17.72)5+ $13.460 ($14.81)10+ $10.800 ($11.88)25+ $9.040 ($9.94)50+ $9.030 ($9.93)More Pricing... | P | P26/16 | M33 | Inductors / Transformers | 37.2mm | 93mm² | 100nH | B65671 Series | ||||||
Each | 1+ $5.650 ($6.22)10+ $3.880 ($4.27)50+ $3.670 ($4.04)100+ $3.450 ($3.80)200+ $3.240 ($3.56)More Pricing... | E | E42/21/20 | N87 | TDK B66243 Series Coil Former | 97mm | 234mm² | 603nH | B66329 Series | ||||||
Each | 1+ $20.680 ($22.75)5+ $17.830 ($19.61)10+ $14.970 ($16.47)20+ $14.780 ($16.26)40+ $14.590 ($16.05)More Pricing... | EE | E70/33/32 | N27 | TDK B66372 Series Coil Former | 149mm | 683mm² | 655nH | B66371 Series | ||||||
Each | 1+ $22.690 ($24.96)3+ $20.140 ($22.15)5+ $17.590 ($19.35)10+ $15.040 ($16.54)20+ $14.040 ($15.44)More Pricing... | E | E70/33/32 | N87 | Transformers | 149mm | 683mm² | 400nH | B66371 Series | ||||||
1 Pair | 1+ $6.120 ($6.73)10+ $4.190 ($4.61)50+ $3.980 ($4.38)100+ $3.750 ($4.12)200+ $3.520 ($3.87)More Pricing... | PQ | PQ20/20 | N97 | Inductors / Transformers | 45.2mm | 62.9mm² | 2.75µH | B65875A Series | ||||||
Each | 1+ $5.600 ($6.16)10+ $3.850 ($4.24)50+ $3.610 ($3.97)100+ $3.360 ($3.70)200+ $3.110 ($3.42)More Pricing... | Toroid | 30.5mm x 20mm x 12.5mm | N30 | Inductors / Transformers | 77.02mm | 64.66mm² | 4.54µH | B64290L0657 Series | ||||||
Each | 10+ $0.984 ($1.08)100+ $0.686 ($0.75)500+ $0.661 ($0.73)1000+ $0.636 ($0.70)2940+ $0.611 ($0.67)More Pricing... | EF | E20/10/6 | N87 | TDK B66206 Series Coil Former | 46.3mm | 32.1mm² | 171nH | B66311 Series | ||||||
Each | 1+ $2.830 ($3.11)10+ $2.340 ($2.57)50+ $1.900 ($2.09)100+ $1.850 ($2.04)200+ $1.790 ($1.97)More Pricing... | Planar ER | ER23/5/13 | N97 | Transformers | 32.6mm | 50.3mm² | 3µH | B66482 Series | ||||||
Each | 1+ $7.750 ($8.52)50+ $7.060 ($7.77)100+ $6.370 ($7.01)250+ $5.680 ($6.25)500+ $4.990 ($5.49)More Pricing... | EE | E47/20/16 | N87 | Transformers | 89mm | 233mm² | 5.6µH | B66383 Series | ||||||
Each | 1+ $10.370 ($11.41)5+ $8.700 ($9.57)10+ $7.020 ($7.72)25+ $6.890 ($7.58)50+ $6.760 ($7.44)More Pricing... | E | E55/28/25 | N87 | Transformers | 124mm | 420mm² | 250nH | B66344 Series | ||||||
1 Set | 5+ $6.310 ($6.94)50+ $5.730 ($6.30)250+ $5.150 ($5.66)500+ $4.570 ($5.03)1000+ $3.990 ($4.39)More Pricing... | RM | RM6 | M33 | Transformers | 26.9mm | 31.3mm² | 63nH | B65807 Series | ||||||
FAIR-RITE | Each | 1+ $1.670 ($1.84)10+ $1.210 ($1.33)25+ $1.060 ($1.17)50+ $0.957 ($1.05)100+ $0.776 ($0.85)More Pricing... | Toroid | 9.74mm x 4.56mm x 3.34mm | 76 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 20.7mm | 7.3mm² | 4.4µH | - | |||||
Each | 1+ $4.000 ($4.40)50+ $2.070 ($2.28)100+ $2.040 ($2.24)250+ $2.010 ($2.21)500+ $1.980 ($2.18)More Pricing... | Toroid | 25.3mm x 14.8mm x 15mm | N87 | Inductors / Transformers | 60.07mm | 76.89mm² | 3.5µH | B64290L0615 Series | ||||||
1 Pair | 1+ $2.880 ($3.17)10+ $2.000 ($2.20)50+ $1.520 ($1.67)100+ $1.510 ($1.66)200+ $1.500 ($1.65)More Pricing... | RM | RM4/I | N87 | Inductors / Transformers | 22mm | 13mm² | 1.1µH | B65803 Series | ||||||
Each | 1+ $8.870 ($9.76)5+ $7.450 ($8.20)10+ $6.030 ($6.63)25+ $5.070 ($5.58)50+ $4.830 ($5.31)More Pricing... | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66291 Series | ||||||
1 Pair | 10+ $1.900 ($2.09)100+ $1.770 ($1.95)500+ $1.650 ($1.82)2500+ $1.520 ($1.67)4000+ $1.390 ($1.53)More Pricing... | ER | ER11/5 | T38 | High Inductance Transformers | 14.1mm | 12.4mm² | 6.4µH | B65525 Series | ||||||
1 Pair | 1+ $4.110 ($4.52)50+ $2.200 ($2.42)100+ $2.180 ($2.40)250+ $2.160 ($2.38)500+ $2.140 ($2.35)More Pricing... | PM | P14/8 | N87 | TDK B65542 Series Coil Former | 21mm | 28.7mm² | 2.8µH | B65541 Series | ||||||
Each | 1+ $2.500 ($2.75)50+ $2.190 ($2.41)100+ $1.820 ($2.00)250+ $1.810 ($1.99)1000+ $1.800 ($1.98)More Pricing... | Planar ER | ER25/6/15 | N49 | Transformers | 34mm | 68.9mm² | 3µH | B66484 Series | ||||||
Each | 10+ $0.790 ($0.87)100+ $0.646 ($0.71)500+ $0.626 ($0.69)2500+ $0.606 ($0.67)3750+ $0.586 ($0.64)More Pricing... | Toroid | 15.8mm x 8.9mm x 4.7mm | T38 | Transformers | 36.75mm | 15.78mm² | 5.4µH | B64290L0743 Series | ||||||
Each | 1+ $11.270 ($12.40)10+ $7.610 ($8.37)25+ $7.400 ($8.14)50+ $7.180 ($7.90)100+ $6.960 ($7.66)More Pricing... | ETD | ETD54/28/19 | N87 | SMPS Transformers | 127mm | 280mm² | 670nH | B66395 Series | ||||||