0
0 Items$0.00

Transformer Cores :

645 Products Found
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4153992

RoHS

1 Pair
1+
$15.350
($16.88)
10+
$10.270
($11.30)
25+
$10.130
($11.14)
50+
$9.980
($10.98)
100+
$9.830
($10.81)
More Pricing...
PQ
PQ35/35
N87
TDK B65882B Series Coil Former
79.7mm
171mm²
4.5µH
B65881A Series
4167350

RoHS

Each
10+
$0.844
($0.93)
250+
$0.775
($0.85)
1000+
$0.704
($0.77)
5000+
$0.635
($0.70)
11250+
$0.565
($0.62)
More Pricing...
E
E5
N87
Miniature Transformers, DC/DC Converters
12.6mm
2.6mm²
270nH
B66303 Series
4153921

RoHS

Each
1+
$32.420
($35.66)
5+
$30.570
($33.63)
10+
$28.720
($31.59)
20+
$26.870
($29.56)
40+
$25.020
($27.52)
More Pricing...
Toroid
58.3mm x 32mm x 18mm
T38
Transformers
134mm
230mm²
17.2µH
B64290L0043 Series
4154015

RoHS

Each
5+
$0.816
($0.90)
50+
$0.441
($0.49)
250+
$0.331
($0.36)
500+
$0.291
($0.32)
1500+
$0.286
($0.31)
More Pricing...
EF
E13/7/4
N30
Common-Mode Chokes & Broadband Applications
29.6mm
12.4mm²
1µH
B66305 Series
4244684

RoHS

1 Set
1+
$9.760
($10.74)
10+
$6.620
($7.28)
50+
$6.370
($7.01)
200+
$6.120
($6.73)
400+
$5.870
($6.46)
More Pricing...
RM
RM10
N48
Telecommunication
42mm
83mm²
400nH
B65813 Series
4167311

RoHS

Each
1+
$4.320
($4.75)
50+
$2.240
($2.46)
100+
$2.220
($2.44)
250+
$2.200
($2.42)
500+
$2.180
($2.40)
More Pricing...
Toroid
22.1mm x13.7mm x 12.5mm
N87
Inductors / Transformers
54.15mm
51.15mm²
2.63µH
B64290L0651 Series
4167333

RoHS

1 Pair
1+
$17.500
($19.25)
10+
$11.690
($12.86)
25+
$11.590
($12.75)
50+
$11.500
($12.65)
100+
$11.400
($12.54)
More Pricing...
RM
RM14/I
N41
Inductors / Transformers
70mm
200mm²
6.8µH
B65887 Series
4153922

RoHS

Each
10+
$0.595
($0.65)
100+
$0.406
($0.45)
500+
$0.387
($0.43)
1000+
$0.367
($0.40)
2250+
$0.348
($0.38)
More Pricing...
Toroid
12.5mm x 7.5mm x 5mm
T35
Transformers
30.09mm
12.23mm²
3.06µH
B64290L0044 Series
4153946

RoHS

1 Set
10+
$1.310
($1.44)
100+
$1.070
($1.18)
500+
$1.050
($1.16)
1000+
$1.030
($1.13)
3000+
$1.010
($1.11)
More Pricing...
ER
ER9.5/5
N87
High Inductance Transformers
13.6mm
8.81mm²
400nH
B65523 Series
4154086

RoHS

1 Pair
1+
$6.210
($6.83)
10+
$4.260
($4.69)
50+
$4.030
($4.43)
100+
$3.800
($4.18)
200+
$3.580
($3.94)
More Pricing...
RM
RM8
PC200
Transformers
38mm
64mm²
1.26µH
B65811 Series
4153971

RoHS

1 Pair
5+
$5.410
($5.95)
50+
$4.890
($5.38)
250+
$4.370
($4.81)
500+
$3.840
($4.22)
1000+
$3.320
($3.65)
More Pricing...
RM
RM5
N49
Transformers
22.1mm
23.8mm²
1.3µH
B65805 Series
4154583

RoHS

Each
1+
$1.190
($1.31)
5+
$1.010
($1.11)
10+
$0.817
($0.90)
25+
$0.705
($0.78)
50+
$0.628
($0.69)
More Pricing...
Toroid
9.5 mm x 4.75 mm x 3.3mm
67
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
20.7mm
7.3mm²
17.6nH
-
4154008

RoHS

Each
1+
$8.610
($9.47)
50+
$7.820
($8.60)
100+
$7.030
($7.73)
250+
$6.240
($6.86)
500+
$5.450
($6.00)
More Pricing...
Planar ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66291 Series
4244690

RoHS

Each
1+
$10.200
($11.22)
50+
$9.300
($10.23)
100+
$8.390
($9.23)
250+
$7.480
($8.23)
500+
$6.570
($7.23)
More Pricing...
Planar I
I43/4/28
N49
Transformers
50.8mm
225mm²
5.9µH
B66291 Series
4153962

RoHS

1 Pair
1+
$6.850
($7.54)
50+
$6.220
($6.84)
100+
$5.590
($6.15)
250+
$4.960
($5.46)
500+
$4.330
($4.76)
More Pricing...
PM
P22/13
N30
TDK B65662 Series Coil Former
33.2mm
72.6mm²
8.3µH
B65661 Series
4167329

RoHS

1 Set
1+
$12.310
($13.54)
10+
$8.290
($9.12)
25+
$8.070
($8.88)
50+
$7.840
($8.62)
100+
$7.610
($8.37)
More Pricing...
PQ
PQ32/30
N95
Inductors / Transformers
67.8mm
153.8mm²
150nH
B65879Q Series
4167355

RoHS

Each
1+
$8.700
($9.57)
10+
$5.920
($6.51)
50+
$5.620
($6.18)
100+
$5.310
($5.84)
200+
$5.000
($5.50)
More Pricing...
E
E55/28/21
N87
Transformers
124mm
354mm²
250nH
B66335 Series
4154582

RoHS

Each
48+
$21.130
($23.24)
100+
$19.070
($20.98)
250+
$18.360
($20.20)
500+
$17.340
($19.07)
Toroid
73.65mm x 38.85mm x 12.7mm
43
-
167mm
21.5mm²
1.1µH
-
4167389

RoHS

Each
1+
$7.720
($8.49)
3+
$6.910
($7.60)
5+
$6.100
($6.71)
10+
$5.280
($5.81)
20+
$4.810
($5.29)
More Pricing...
-
-
-
TDK B66387 Series Transformer Cores
-
-
-
B66388 Series
4154026

RoHS

Each
1+
$5.320
($5.85)
10+
$3.650
($4.01)
50+
$3.440
($3.78)
100+
$3.230
($3.55)
200+
$3.030
($3.33)
More Pricing...
E
E42/21/20
N27
TDK B66243 Series Coil Former
97mm
234mm²
354nH
B66329 Series
4153957

RoHS

1 Set
1+
$7.780
($8.56)
50+
$3.920
($4.31)
100+
$3.910
($4.30)
250+
$3.890
($4.28)
500+
$3.880
($4.27)
More Pricing...
PM
P18/11
N48
TDK B65652 Series Coil Former
25.9mm
43mm²
160nH
B65651 Series
4153974

RoHS

1 Pair
5+
$4.380
($4.82)
50+
$2.280
($2.51)
250+
$2.270
($2.50)
500+
$2.260
($2.49)
1000+
$2.250
($2.48)
More Pricing...
RM
RM6
N48
Transformers
26.9mm
31.3mm²
2.2µH
B65807 Series
4153987

RoHS

1 Pair
5+
$2.590
($2.85)
50+
$1.450
($1.60)
250+
$1.380
($1.52)
500+
$1.310
($1.44)
1000+
$1.240
($1.36)
More Pricing...
EP
EP13
N30
High Inductance Transformers
24.2mm
19.5mm²
2.8µH
B65843A Series
4154001

RoHS

Each
10+
$2.160
($2.38)
100+
$2.030
($2.23)
500+
$1.900
($2.09)
1000+
$1.760
($1.94)
2400+
$1.630
($1.79)
More Pricing...
Planar I
I14/1.5/5
N49
Transformers
16.7mm
14.5mm²
850nH
B66281 Series
4153926

RoHS

Each
1+
$6.440
($7.08)
50+
$5.820
($6.40)
100+
$5.200
($5.72)
250+
$4.580
($5.04)
500+
$3.960
($4.36)
More Pricing...
Toroid
25.3mm x 14.8mm x 20mm
N30
Transformers
60.07mm
102.5mm²
9.16µH
B64290L0616 Series
326-350 of 645 items
of 26 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account