0
0 Items$0.00

Transformer Cores :

645 Products Found
View
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4154608

RoHS

Each
5+
$0.396
($0.44)
50+
$0.256
($0.28)
250+
$0.216
($0.24)
500+
$0.209
($0.23)
1000+
$0.201
($0.22)
More Pricing...
Toroid
5.84mm x 3mm x 1.65mm
52
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
12.8mm
2mm²
49nH
-
4153991

RoHS

1 Pair
1+
$10.380
($11.42)
10+
$7.020
($7.72)
25+
$6.760
($7.44)
50+
$6.490
($7.14)
100+
$6.230
($6.85)
More Pricing...
PQ
PQ32/30
N87
TDK B65880E Series Coil Former
67.8mm
153.8mm²
4.8µH
B65879B Series
4167347

RoHS

Each
1+
$10.270
($11.30)
10+
$6.950
($7.64)
50+
$6.710
($7.38)
100+
$6.460
($7.11)
200+
$6.210
($6.83)
More Pricing...
ELP
ELP38/8/25
N49
Transformers
52.4mm
194mm²
4.85µH
B66289 Series
4016064

RoHS

1 Pair
1+
$7.150
($7.86)
50+
$6.500
($7.15)
100+
$5.850
($6.44)
250+
$5.190
($5.71)
500+
$4.540
($4.99)
More Pricing...
PM
P18/11
N87
TDK B65651 Series Coil Formers
26.6mm
46.7mm²
3.6µH
B65651 Series
4154002

RoHS

Each
5+
$3.230
($3.55)
50+
$1.690
($1.86)
250+
$1.650
($1.82)
500+
$1.610
($1.77)
1000+
$1.570
($1.73)
More Pricing...
Planar I
I18/2/10
N97
Transformers
20.3mm
39.5mm²
3µH
B66283 Series
4154012

RoHS

Each
1+
$24.610
($27.07)
5+
$23.070
($25.38)
10+
$21.530
($23.68)
25+
$19.990
($21.99)
50+
$18.450
($20.30)
More Pricing...
Planar Plate/I
I64/5/50
N49
Transformers
69.7mm
519mm²
8.9µH
B66295 Series
4167309

RoHS

Each
1+
$7.490
($8.24)
5+
$6.320
($6.95)
10+
$5.140
($5.65)
25+
$4.370
($4.81)
50+
$3.830
($4.21)
More Pricing...
Toroid
29.5mm x 19mm x 14.9mm
T37
Inductors / Transformers
73.78mm
76.98mm²
8.5µH
B64290L0647 Series
4167337

RoHS

1 Set
1+
$32.890
($36.18)
5+
$30.860
($33.95)
10+
$28.830
($31.71)
20+
$26.790
($29.47)
40+
$24.760
($27.24)
More Pricing...
PQ
PQ50/50
N95
Inductors / Transformers
113mm
332mm²
400nH
B65981Q Series
4167367

RoHS

Each
1+
$22.900
($25.19)
5+
$19.040
($20.94)
10+
$15.180
($16.70)
20+
$15.030
($16.53)
40+
$14.880
($16.37)
More Pricing...
E
E70/33/32
N87
Transformers
149mm
683mm²
250nH
B66371 Series
4167377

RoHS

Each
1+
$2.440
($2.68)
50+
$1.280
($1.41)
100+
$1.140
($1.25)
250+
$1.130
($1.24)
500+
$1.120
($1.23)
More Pricing...
EFD
EFD30/15/9
N87
DC/DC Converters
68mm
69mm²
250nH
B66423 Series
4016089

RoHS

Each
1+
$4.310
($4.74)
10+
$2.960
($3.26)
50+
$2.690
($2.96)
ER
ER32/5/21
N87
TDK Power Transformers
38.3mm
100.5mm²
4.9µH
B66501 Series
4167345

RoHS

Each
1+
$2.550
($2.80)
10+
$1.770
($1.95)
50+
$1.680
($1.85)
100+
$1.580
($1.74)
200+
$1.490
($1.64)
More Pricing...
E
E32/16/11
N87
Transformers
74mm
97mm²
150nH
B66233 Series
4244695

RoHS

Each
10+
$1.200
($1.32)
100+
$0.800
($0.88)
500+
$0.766
($0.84)
1000+
$0.732
($0.81)
1800+
$0.698
($0.77)
More Pricing...
E
E25/13/7
N27
General Purpose
57.5mm
52.5mm²
151nH
B66317 Series
4153919

RoHS

Each
1+
$10.400
($11.44)
10+
$7.030
($7.73)
50+
$6.810
($7.49)
100+
$6.580
($7.24)
200+
$6.350
($6.98)
More Pricing...
Toroid
41.8mm x 26.2mm x 12.5mm
T37
Transformers
103mm
95.75mm²
7µH
B64290L0022 Series
4153954

RoHS

1 Pair
1+
$4.570
($5.03)
50+
$2.370
($2.61)
100+
$2.360
($2.60)
250+
$2.340
($2.57)
500+
$2.320
($2.55)
More Pricing...
PM
P14/8
N30
TDK B65542 Series Coil Former
21mm
28.7mm²
4.6µH
B65541 Series
4154030

RoHS

Each
1+
$4.450
($4.90)
10+
$3.060
($3.37)
50+
$2.290
($2.52)
200+
$2.280
($2.51)
400+
$2.270
($2.50)
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
196nH
B66363 Series
4154610

RoHS

Each
1+
$25.230
($27.75)
10+
$23.780
($26.16)
25+
$18.650
($20.52)
50+
$17.970
($19.77)
Toroid
73.65mm x 38.85mm x 12.7mm
77
Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers
167mm
215mm²
3.5µH
-
4154007

RoHS

Each
1+
$10.170
($11.19)
10+
$6.890
($7.58)
50+
$6.640
($7.30)
100+
$6.390
($7.03)
200+
$6.140
($6.75)
More Pricing...
Planar ELP
ELP43/10/28
N49
Transformers
61.6mm
225mm²
5µH
B66291 Series
4154027

RoHS

Each
1+
$2.160
($2.38)
50+
$1.140
($1.25)
100+
$0.997
($1.10)
250+
$0.984
($1.08)
500+
$0.970
($1.07)
More Pricing...
ETD
ETD29/16/10
N27
SMPS Transformers
70.4mm
76mm²
2µH
B66358 Series
4167369

RoHS

Each
1+
$3.630
($3.99)
10+
$2.500
($2.75)
50+
$1.890
($2.08)
100+
$1.860
($2.05)
200+
$1.820
($2.00)
More Pricing...
E
E40/16/12
N87
Transformers
77mm
149mm²
4.15µH
B66381 Series
4167312

RoHS

Each
1+
$9.700
($10.67)
10+
$6.650
($7.32)
50+
$4.960
($5.46)
100+
$4.840
($5.32)
200+
$4.710
($5.18)
More Pricing...
Toroid
30.5mm x 20mm x 12.5mm
T37
Inductors / Transformers
77.02mm
64.66mm²
6.4µH
B64290L0657 Series
4153925

RoHS

Each
1+
$6.160
($6.78)
50+
$5.580
($6.14)
100+
$5.000
($5.50)
250+
$4.420
($4.86)
500+
$3.840
($4.22)
More Pricing...
Toroid
25.3mm x 14.8mm x 20mm
N87
Transformers
60.07mm
102.5mm²
4.68µH
B64290L0616 Series
4167378

RoHS

Each
1+
$7.350
($8.09)
10+
$5.050
($5.56)
50+
$4.970
($5.47)
100+
$4.900
($5.39)
200+
$4.820
($5.30)
More Pricing...
ELP
ELP43/10/28
N97
Transformers
61.6mm
225mm²
7.5µH
B66461 Series
4167307

RoHS

Each
1+
$3.750
($4.12)
50+
$1.960
($2.16)
100+
$1.930
($2.12)
250+
$1.900
($2.09)
500+
$1.870
($2.06)
More Pricing...
Toroid
25.3mm x 14.8mm x 15mm
N30
Inductors / Transformers
60.07mm
76.89mm²
6.93µH
B64290L0615 Series
4167362

RoHS

Each
1+
$4.530
($4.98)
5+
$3.820
($4.20)
10+
$3.110
($3.42)
25+
$2.660
($2.93)
50+
$2.570
($2.83)
More Pricing...
ETD
ETD39/20/13
N87
SMPS Transformers
92.2mm
125mm²
150nH
B66363 Series
301-325 of 645 items
of 26 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account