Transformer Cores :
645 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 873+ $1.150 ($1.26)2500+ $1.080 ($1.19) | Multi-Aperture | 19.45mm x 9.5mm x 12.7mm | 43 | Baluns, Broadband Transformers, Airbags | - | - | - | - | ||||||
1 Pair | 1+ $8.960 ($9.86)10+ $6.080 ($6.69)50+ $5.800 ($6.38)200+ $5.500 ($6.05)400+ $5.410 ($5.95) | PM | P26/16 | N30 | TDK B65672 Series Coil Former | 40mm | 108mm² | 9.7µH | B65671 Series | ||||||
Each | 1+ $2.830 ($3.11)10+ $2.060 ($2.27)50+ $1.760 ($1.94) | Planar ER | ER23/5/13 | PC200 | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | ||||||
Each | 1+ $25.160 ($27.68)5+ $23.570 ($25.93)10+ $21.980 ($24.18)25+ $20.380 ($22.42)50+ $18.790 ($20.67)More Pricing... | Toroid | 50mm x 30mm x 20mm | T37 | Transformers | 120.4mm | 195.7mm² | 12µH | B64290L0082 Series | ||||||
1 Pair | 1+ $7.210 ($7.93)50+ $6.560 ($7.22)100+ $5.900 ($6.49)250+ $5.240 ($5.76)500+ $4.580 ($5.04)More Pricing... | PM | P22/13 | N48 | TDK B65661 Series Coil Formers | 31.6mm | 63mm² | 3.8µH | B65661 Series | ||||||
Each | 1+ $14.210 ($15.63)5+ $11.880 ($13.07)10+ $9.540 ($10.49)25+ $8.860 ($9.75)50+ $8.800 ($9.68)More Pricing... | E | E65/32/27 | N87 | Transformers | 147mm | 535mm² | 400nH | B66387 Series | ||||||
Each | 1+ $4.240 ($4.66)50+ $2.200 ($2.42)100+ $2.180 ($2.40)250+ $2.160 ($2.38)500+ $2.140 ($2.35)More Pricing... | Planar ELP | ELP22/6/16 | N97 | Transformers | 32.5mm | 78.3mm² | 4.6µH | B66285 Series | ||||||
Each | 1+ $8.200 ($9.02)50+ $7.170 ($7.89)100+ $5.950 ($6.54)250+ $5.920 ($6.51)500+ $5.890 ($6.48)More Pricing... | Planar Plate/I | I38/4/25 | N49 | Transformers | 43.6mm | 194mm² | 5.7µH | B66289 Series | ||||||
Each | 1+ $16.310 ($17.94)5+ $13.620 ($14.98)10+ $10.920 ($12.01)25+ $10.420 ($11.46)50+ $10.300 ($11.33)More Pricing... | ETD | ETD59/31/22 | N87 | SMPS Transformers | 139mm | 368mm² | 508nH | B66397 Series | ||||||
Each | 1+ $5.410 ($5.95)50+ $4.900 ($5.39)100+ $4.380 ($4.82)250+ $3.870 ($4.26)500+ $3.360 ($3.70)More Pricing... | Planar Plate/I | I32/3/20 | N87 | Transformers | 35.1mm | 130mm² | 6.3µH | B66457 Series | ||||||
Each | 1+ $2.940 ($3.23)50+ $1.540 ($1.69)100+ $1.500 ($1.65)250+ $1.460 ($1.61)500+ $1.420 ($1.56)More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | T38 | Transformers | 54.15mm | 26.17mm² | 6.07µH | B64290L0638 Series | ||||||
1 Pair | 1+ $5.590 ($6.15)10+ $3.840 ($4.22)50+ $2.860 ($3.15)100+ $2.790 ($3.07)200+ $2.710 ($2.98)More Pricing... | PM | P14/8 | T38 | TDK B65542 Series Coil Former | 21mm | 28.7mm² | 9.8µH | B65541 Series | ||||||
Each | 1+ $2.290 ($2.52)50+ $1.150 ($1.26)100+ $1.010 ($1.11)250+ $0.860 ($0.95)1000+ $0.858 ($0.94)More Pricing... | Multi-Aperture | 13.3mm x 7.5mm x 13.4mm | 67 | Baluns, Broadband Transformers, Airbags | - | - | 89nH | - | ||||||
Each | 1+ $8.890 ($9.78)10+ $6.050 ($6.66)25+ $5.090 ($5.60)50+ $5.070 ($5.58)100+ $5.050 ($5.56)More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 250nH | B66367 Series | ||||||
Each | 10+ $0.644 ($0.71)100+ $0.438 ($0.48)500+ $0.415 ($0.46)2500+ $0.392 ($0.43)3750+ $0.379 ($0.42) | EE | E6.3 | N87 | Miniature Transformers, DC/DC Converters | 12.2mm | 3.3mm² | 380nH | B66300 Series | ||||||
1 Set | 1+ $31.380 ($34.52)5+ $29.400 ($32.34)10+ $27.420 ($30.16)20+ $25.440 ($27.98)40+ $23.460 ($25.81)More Pricing... | PQ | PQ50/50 | N95 | Inductors / Transformers | 113mm | 332mm² | 100nH | B65981Q Series | ||||||
Each | 1+ $4.170 ($4.59)50+ $2.160 ($2.38)100+ $2.150 ($2.36)250+ $2.130 ($2.34)500+ $2.110 ($2.32)More Pricing... | Planar ER | ER23/5/13 | N49 | Transformers | 32.6mm | 50.3mm² | 2.2µH | B66482 Series | ||||||
1 Set | 5+ $6.310 ($6.94)50+ $5.730 ($6.30)250+ $5.150 ($5.66)500+ $4.570 ($5.03)1000+ $3.990 ($4.39)More Pricing... | RM | RM6 | M33 | Transformers | 26.9mm | 31.3mm² | 63nH | B65807 Series | ||||||
Each | 1+ $10.370 ($11.41)5+ $8.700 ($9.57)10+ $7.020 ($7.72)25+ $6.890 ($7.58)50+ $6.760 ($7.44)More Pricing... | E | E55/28/25 | N87 | Transformers | 124mm | 420mm² | 250nH | B66344 Series | ||||||
FAIR-RITE | Each | 1+ $1.670 ($1.84)10+ $1.210 ($1.33)25+ $1.060 ($1.17)50+ $0.957 ($1.05)100+ $0.776 ($0.85)More Pricing... | Toroid | 9.74mm x 4.56mm x 3.34mm | 76 | Power Input Filters, Ground Fault Interrupters, Common Mode Filters, Pulse & Broadband Transformers | 20.7mm | 7.3mm² | 4.4µH | - | |||||
Each | 1+ $5.750 ($6.32)50+ $5.550 ($6.10)100+ $5.350 ($5.88)250+ $5.150 ($5.66)500+ $4.950 ($5.44)More Pricing... | Planar Plate/I | I43/4/28 | N87 | Transformers | 50.8mm | 225mm² | 8.5µH | B66461 Series | ||||||
Each | 1+ $6.660 ($7.33)10+ $5.380 ($5.92)50+ $5.270 ($5.80)100+ $5.140 ($5.65)200+ $5.020 ($5.52)More Pricing... | E | E55/28/21 | N87 | Transformers | 124mm | 354mm² | 100nH | B66335 Series | ||||||
Each | 1+ $10.080 ($11.09)10+ $6.860 ($7.55)25+ $5.760 ($6.34)50+ $5.560 ($6.12)100+ $5.360 ($5.90)More Pricing... | ETD | ETD49/25/16 | N87 | SMPS Transformers | 114mm | 211mm² | 100nH | B66367 Series | ||||||
Each | 10+ $2.070 ($2.28)100+ $1.940 ($2.13)500+ $1.810 ($1.99)1000+ $1.680 ($1.85)2270+ $1.550 ($1.70)More Pricing... | Planar ER | ER18/3/10 | PC200 | Transformers | 22.1mm | 30.2mm² | 1.2µH | B66480 Series | ||||||
Each | 5+ $2.260 ($2.49)50+ $1.190 ($1.31)250+ $1.150 ($1.26)500+ $1.110 ($1.22)1000+ $1.060 ($1.17)More Pricing... | Planar ELP | ELP18/4/10 | PC200 | Transformers | 24.3mm | 39.3mm² | 1.3µH | B66453 Series | ||||||