Transformer Cores :
636 Products FoundView
Buyer
Engineer
Manufacturer
Core Type
Core Size
Core Material Grade
For Use With
Effective Magnetic Path Length
Ae Effective Cross Section Area
Inductance Factor Al
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Pair | 1+ $9.270 ($10.20)10+ $8.690 ($9.56)50+ $8.110 ($8.92)200+ $7.530 ($8.28)400+ $6.950 ($7.64)More Pricing... | P | P26/16 | N48 | - | 37.2mm | 93mm² | 4.9µH | B65671 Series | ||||||
Each | 1+ $5.330 ($5.86)10+ $3.660 ($4.03)50+ $3.440 ($3.78)100+ $3.220 ($3.54)200+ $2.990 ($3.29)More Pricing... | E | E42/21/20 | N27 | TDK B66329 Series Transformer | 97mm | 234mm² | 1.029µH | B66329 Series | ||||||
1 Pair | 1+ $5.120 ($5.63)10+ $3.530 ($3.88)50+ $2.640 ($2.90)200+ $2.630 ($2.89)400+ $2.610 ($2.87)More Pricing... | RM | RM8 | N87 | TDK B65811 Series Coil Formers | 38mm | 64mm² | 100nH | B65811 Series | ||||||
1 Set | 10+ $1.510 ($1.66)100+ $1.010 ($1.11)500+ $0.998 ($1.10)2500+ $0.988 ($1.09)5000+ $0.979 ($1.08)More Pricing... | ER | ER11/5 | N87 | - | 14.1mm | 12.4mm² | 160nH | B65525 Series | ||||||
1 Pair | 5+ $3.890 ($4.28)50+ $3.560 ($3.92)250+ $3.230 ($3.55)500+ $2.880 ($3.17)1000+ $2.550 ($2.80)More Pricing... | RM | RM6 | N49 | - | 28.6mm | 36.6mm² | 1.7µH | B65807 Series | ||||||
Each | 5+ $0.649 ($0.71)50+ $0.371 ($0.41)250+ $0.353 ($0.39)500+ $0.334 ($0.37)1500+ $0.316 ($0.35)More Pricing... | Toroid | 12.7mm x 7.15mm x 4.9mm | 77 | Power Input Filters, Ground-Fault Interrupters, Common-Mode filters , Pulse & Broadband Transformers | 29.5mm | 12.9mm² | 1.18µH | - | ||||||
Each | 1+ $5.440 ($5.98)50+ $2.800 ($3.08)100+ $2.780 ($3.06)250+ $2.760 ($3.04)500+ $2.740 ($3.01)More Pricing... | Toroid | 25.3mm x 14.8mm x 15mm | T38 | Inductors / Transformers | 60.07mm | 76.89mm² | 16.1µH | B64290L0615 Series | ||||||
Each | 1+ $6.660 ($7.33)5+ $5.620 ($6.18)10+ $4.560 ($5.02)25+ $4.390 ($4.83)50+ $4.220 ($4.64)More Pricing... | Toroid | 29.5mm x 19mm x 14.9mm | N30 | Inductors / Transformers | 73.78mm | 76.98mm² | 5.63µH | B64290L0647 Series | ||||||
Each | 1+ $5.360 ($5.90)10+ $3.680 ($4.05)50+ $3.460 ($3.81)200+ $3.240 ($3.56)400+ $3.020 ($3.32)More Pricing... | ETD | ETD39/20/13 | N27 | SMPS Transformers | 92.2mm | 125mm² | 2.55µH | B66363 Series | ||||||
Each | 1+ $11.860 ($13.05)10+ $8.010 ($8.81)25+ $7.760 ($8.54)50+ $7.500 ($8.25)100+ $7.250 ($7.98)More Pricing... | ETD | ETD54/28/19 | N87 | TDK B66395 Series Coil Formers | 127mm | 280mm² | 393nH | B66395 Series | ||||||
1 Pair | 1+ $8.960 ($9.86)10+ $6.080 ($6.69)50+ $5.800 ($6.38)200+ $5.500 ($6.05)400+ $5.410 ($5.95) | PM | P26/16 | N30 | TDK B65672 Series Coil Former | 40mm | 108mm² | 9.7µH | B65671 Series | ||||||
Each | 1+ $2.830 ($3.11)10+ $2.060 ($2.27)50+ $1.760 ($1.94) | Planar ER | ER23/5/13 | PC200 | Transformers | 32.6mm | 50.3mm² | 1.4µH | B66482 Series | ||||||
Each | 1+ $4.310 ($4.74)10+ $2.960 ($3.26)50+ $2.690 ($2.96) | ER | ER32/5/21 | N87 | TDK Power Transformers | 38.3mm | 100.5mm² | 4.9µH | B66501 Series | ||||||
Each | 1+ $22.900 ($25.19)5+ $19.040 ($20.94)10+ $15.180 ($16.70)20+ $15.030 ($16.53)40+ $14.880 ($16.37)More Pricing... | E | E70/33/32 | N87 | Transformers | 149mm | 683mm² | 250nH | B66371 Series | ||||||
Each | 1+ $2.440 ($2.68)50+ $1.280 ($1.41)100+ $1.140 ($1.25)250+ $1.130 ($1.24)500+ $1.120 ($1.23)More Pricing... | EFD | EFD30/15/9 | N87 | DC/DC Converters | 68mm | 69mm² | 250nH | B66423 Series | ||||||
Each | 10+ $1.200 ($1.32)100+ $0.800 ($0.88)500+ $0.766 ($0.84)1000+ $0.732 ($0.81)1800+ $0.698 ($0.77)More Pricing... | E | E25/13/7 | N27 | General Purpose | 57.5mm | 52.5mm² | 151nH | B66317 Series | ||||||
Each | 1+ $2.550 ($2.80)10+ $1.770 ($1.95)50+ $1.680 ($1.85)100+ $1.580 ($1.74)200+ $1.490 ($1.64)More Pricing... | E | E32/16/11 | N87 | Transformers | 74mm | 97mm² | 150nH | B66233 Series | ||||||
Each | 10+ $0.996 ($1.10)100+ $0.672 ($0.74)500+ $0.653 ($0.72)1000+ $0.633 ($0.70)1800+ $0.613 ($0.67)More Pricing... | Toroid | 14mm x 9mm x 5mm | T38 | Inductors / Transformers | 34.98mm | 12.3mm² | 4.42µH | B64290L0658 Series | ||||||
Each | 10+ $0.437 ($0.48)500+ $0.395 ($0.43)2500+ $0.353 ($0.39)10000+ $0.311 ($0.34)24000+ $0.269 ($0.30)More Pricing... | Toroid | 4mm x 2.4mm x 1.6mm | T38 | Inductors / Transformers | 9.63mm | 1.25mm² | 1.63µH | B64290P0036 Series | ||||||
Each | 10+ $0.646 ($0.71)100+ $0.441 ($0.49)500+ $0.421 ($0.46)1000+ $0.400 ($0.44)1800+ $0.380 ($0.42)More Pricing... | Toroid | 14mm x 9mm x 5mm | N30 | Transformers | 34.98mm | 12.3mm² | 1.9µH | B64290L0658 Series | ||||||
Each | 1+ $5.920 ($6.51)5+ $5.000 ($5.50)10+ $4.070 ($4.48)25+ $3.450 ($3.80)50+ $3.030 ($3.33)More Pricing... | E | E42/21/20 | N87 | TDK B66329 Series Coil Formers | 97mm | 234mm² | 259nH | B66329 Series | ||||||
Each | 1+ $8.050 ($8.86)10+ $5.490 ($6.04)25+ $4.620 ($5.08)50+ $4.540 ($4.99)100+ $4.460 ($4.91)More Pricing... | E | E55/28/21 | N87 | TDK Power Transformers | 124mm | 354mm² | 292nH | B66335 Series | ||||||
Each | 1+ $2.080 ($2.29)50+ $1.110 ($1.22)100+ $0.966 ($1.06)250+ $0.948 ($1.04)500+ $0.929 ($1.02)More Pricing... | Toroid | 22.1mm x 13.7mm x 6.35mm | N30 | Transformers | 54.15mm | 26.17mm² | 2.61µH | B64290L0638 Series | ||||||
Each | 1+ $10.200 ($11.22)50+ $9.300 ($10.23)100+ $8.390 ($9.23)250+ $7.480 ($8.23)500+ $6.570 ($7.23)More Pricing... | Planar I | I43/4/28 | N49 | Transformers | 50.8mm | 225mm² | 5.9µH | B66291 Series | ||||||
Each | 48+ $21.130 ($23.24)100+ $19.070 ($20.98)250+ $18.360 ($20.20)500+ $17.340 ($19.07) | Toroid | 73.65mm x 38.85mm x 12.7mm | 43 | - | 167mm | 21.5mm² | 1.1µH | - | ||||||