Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoATB322524-0110-T000Copy
Order Code
Re-Reel3407764RL
Cut Tape3407764
Product RangeATB series
Your Part Number
1,081 total stock globally
Need more?
1,081 Delivery in 3-5 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.400 | $2.40 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.400 ($2.640) |
| 10+ | $2.170 ($2.387) |
| 25+ | $2.030 ($2.233) |
| 50+ | $2.020 ($2.222) |
| 100+ | $1.840 ($2.024) |
| 500+ | $1.710 ($1.881) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoATB322524-0110-T000Copy
Order Code
Re-Reel3407764RL
Cut Tape3407764
Product RangeATB series
Technical Datasheet
Turns Ratio1:10.2
Insertion Loss-
DC Resistance60ohm
Current Rating700mA
Isolation Voltage500V
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeATB series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
1:10.2
DC Resistance
60ohm
Isolation Voltage
500V
Operating Temperature Min
-40°C
Product Range
ATB series
Insertion Loss
-
Current Rating
700mA
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005