Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1600CCopy
Order Code1454862
Product Range1600 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No1600CCopy
Order Code1454862
Product Range1600 Series
Technical Datasheet
Turns Ratio1:1
No. of Channels4 Channel
No. of Channels4Channels
Propagation Delay-
Insertion Loss-
Supply Voltage Min-
DC Resistance-
Current Rating-
IC Case / Package-
Supply Voltage Max-
Isolation Voltage500V
Interface Case Style-
Transformer MountingThrough Hole
No. of Pins16Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range1600 Series
Automotive Qualification Standard-
MSL-
Product Overview
The 1600C is a quad Isolation Transformer for use in digital circuits. It is particularly suited to isolating microprocessor bus connections and performing logic level translation. Being completely passive, power savings are offered over opto-coupled or emitter follower solutions.
- Logic translation
- Bi-directional
- Invert/non-invert
- TTL-CMOS conversion
- Toroidal construction
- Low profile
- 500Vrms Isolation
Applications
Industrial
Technical Specifications
Turns Ratio
1:1
No. of Channels
4Channels
Insertion Loss
-
DC Resistance
-
IC Case / Package
-
Isolation Voltage
500V
Transformer Mounting
Through Hole
Operating Temperature Min
0°C
Qualification
-
Automotive Qualification Standard
-
No. of Channels
4 Channel
Propagation Delay
-
Supply Voltage Min
-
Current Rating
-
Supply Voltage Max
-
Interface Case Style
-
No. of Pins
16Pins
Operating Temperature Max
70°C
Product Range
1600 Series
MSL
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00175