Print Page
Image is for illustrative purposes only. Please refer to product description.
11 total stock globally
Need more?
11 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $23.530 ($25.883) |
| 5+ | $23.290 ($25.619) |
| 10+ | $23.050 ($25.355) |
| 50+ | $22.810 ($25.091) |
| 100+ | $22.220 ($24.442) |
| 250+ | $21.770 ($23.947) |
Price for:Each
Minimum: 1
Multiple: 1
$23.53 ($25.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMYRRA
Manufacturer Part No74060
Order Code1777987
Technical Datasheet
SMPS Transformer TypeFlyback
Current Rating5A
Frequency Range132kHz
Power Rating140W
Isolation Voltage4kV
Primary Voltages65V to 125V
Secondary Voltages5V, 12V
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (17-Dec-2015)
Product Overview
The 74060 is a 140W Fly-back Isolation Transformer with ≥8mm primary/secondary creepage distance.
- ≥4000V Primary/secondary insulation
- ≥1500V Primary/auxiliary insulation
- Construction conforms to IEC950, IEC335, IEC61558 for reinforced insulation
- Exclusively uses UL94-V0 listed materials
- 440µH ±10% Inductance
Applications
Power Management, Industrial
Technical Specifications
SMPS Transformer Type
Flyback
Frequency Range
132kHz
Isolation Voltage
4kV
Secondary Voltages
5V, 12V
Product Range
-
Current Rating
5A
Power Rating
140W
Primary Voltages
65V to 125V
Transformer Mounting
Through Hole
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1