Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerABB
Manufacturer Part No2CSG225965R1101
Order Code2543729
Product RangeCT MAX Series
Also Known AsCT MAX 500
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $103.710 ($114.081) |
| 5+ | $99.960 ($109.956) |
| 10+ | $95.410 ($104.951) |
| 20+ | $93.510 ($102.861) |
Price for:Each
Minimum: 1
Multiple: 1
$103.71 ($114.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABB
Manufacturer Part No2CSG225965R1101
Order Code2543729
Product RangeCT MAX Series
Also Known AsCT MAX 500
Technical Datasheet
CT ConstructionModular
Current Ratio500:5
Accuracy ClassClass 0.5
Power Rating6VA
Window Diameter30mm
Frequency Range50Hz / 60Hz
Transformer MountingDIN Rail, Feet Mount
Transformer TerminalsScrew
Transformer ApplicationsMetering
Primary Current500A
Secondary Current Nom5A
Product RangeCT MAX Series
Technical Specifications
CT Construction
Modular
Accuracy Class
Class 0.5
Window Diameter
30mm
Transformer Mounting
DIN Rail, Feet Mount
Transformer Applications
Metering
Secondary Current Nom
5A
Current Ratio
500:5
Power Rating
6VA
Frequency Range
50Hz / 60Hz
Transformer Terminals
Screw
Primary Current
500A
Product Range
CT MAX Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5