Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53050CCopy
Order Code
Re-Reel3760552RL
Cut Tape3760552
Product Range53050C Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.620 | $2.62 |
Cut Tape & Re-Reel
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $2.620 ($2.882) |
| 50+ | $1.880 ($2.068) |
| 100+ | $1.760 ($1.936) |
| 250+ | $1.560 ($1.716) |
| 500+ | $1.410 ($1.551) |
| 1000+ | $1.250 ($1.375) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No53050CCopy
Order Code
Re-Reel3760552RL
Cut Tape3760552
Product Range53050C Series
Technical Datasheet
Turns Ratio1:50
Inductance0.5mH
Primary Current10A
ET Constant-
Frequency Range50kHz to 500kHz
DC Resistance Secondary1.75ohm
DC Resistance Primary7000µohm
Transformer MountingSurface Mount
Transformer TerminalsGull Wing
Product Range53050C Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Turns Ratio
1:50
Primary Current
10A
Frequency Range
50kHz to 500kHz
DC Resistance Primary
7000µohm
Transformer Terminals
Gull Wing
SVHC
No SVHC (04-Feb-2026)
Inductance
0.5mH
ET Constant
-
DC Resistance Secondary
1.75ohm
Transformer Mounting
Surface Mount
Product Range
53050C Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043129
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00034