Print Page
Image is for illustrative purposes only. Please refer to product description.

4 total stock globally
Need more?
4 Delivery in 3-5 Business Days(UK stock)
| Quantity | Price (Incl GST) |
|---|---|
| 1+ | $227.870 ($250.657) |
| 5+ | $199.380 ($219.318) |
| 10+ | $165.780 ($182.358) |
Price for:Each
Minimum: 1
Multiple: 1
$227.87 ($250.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-MC4
Order Code4705468
Technical Datasheet
Chassis Mount Transformer TypeMoving Coil
Primary Voltages-
Secondary Voltages-
Power Rating-
Frequency Range-
Winding Type-
Current Rating-
Transformer TerminalsWire Leaded
Isolation Voltage-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
VTX-MC4 is a high performance moving coil transformer. Amplify the low-level signal from a moving coil (MC) phono cartridge used in turntables. MC cartridges are prized for their superior sound quality but produce very low output voltages, typically in the range of 0.2 mV to 0.5 mV, which is much lower than the output of a moving magnet (MM) cartridge. The transformer boosts this signal to a level suitable for standard phono preamplifiers.
- 1 + 1 : 10+10. winding ratio
- 1-100 ohm input impedance
- Frequency range from 16Hz to 60kHz
- Fitted with multiple electrostatic screens
- Low distortion Mu-metal core
- Mu-metal screening can reduces electrical noise by up to 30dB
- Operating temperature range from 0 to +70°C
Technical Specifications
Chassis Mount Transformer Type
Moving Coil
Secondary Voltages
-
Frequency Range
-
Current Rating
-
Isolation Voltage
-
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
-
Power Rating
-
Winding Type
-
Transformer Terminals
Wire Leaded
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24