0
0 Items$0.00

Audio Transformers :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price (Incl GST)
Quantity
Turns Ratio
Primary Impedance
Secondary Impedance
Secondary Power
Frequency Max
Isolation Voltage
Transformer Applications
DC Resistance Primary
DC Resistance Secondary
Transformer Mounting
Transformer Terminals
Frequency Min
Product Range
1824901

RoHS

Each
1+ $27.510($30.26)
5+ $26.900($29.59)
10+ $26.280($28.91)
25+ $25.310($27.84)
1:1
10kohm
10kohm
50mW
100kHz
1kV
High Reliability
1kohm
1.3ohm
Through Hole
PC Pin
300Hz
SP Series
1610406

RoHS

Each
1+ $29.730($32.70)
5+ $29.070($31.98)
10+ $28.410($31.25)
25+ $27.370($30.11)
50+ $26.310($28.94)
More Pricing...
1:1
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
92ohm
Through Hole
PC Pin
300Hz
SP Series
1824902

RoHS

Each
1+ $28.860($31.75)
5+ $28.220($31.04)
10+ $27.580($30.34)
25+ $27.080($29.79)
50+ $26.560($29.22)
More Pricing...
1:1
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
92ohm
Through Hole
PC Pin
300Hz
SP Series
1824895

RoHS

Each
1+ $28.090($30.90)
5+ $27.470($30.22)
10+ $26.830($29.51)
25+ $26.340($28.97)
2.24:1
10kohm
2kohm
50mW
100kHz
1kV
High Reliability
1.05kohm
330ohm
Through Hole
PC Pin
300Hz
SP Series
1824899

RoHS

Each
1+ $40.380($44.42)
5+ $38.350($42.18)
10+ $34.170($37.59)
25+ $31.060($34.17)
50+ $29.350($32.28)
More Pricing...
14.1:1
200kohm
1kohm
10mW
100kHz
1kV
High Reliability
5.3kohm
100ohm
Through Hole
PC Pin
300Hz
SP Series
1610407

RoHS

Each
1+ $37.250($40.98)
5+ $35.380($38.92)
10+ $31.520($34.67)
25+ $28.650($31.52)
50+ $27.080($29.79)
More Pricing...
2:1:1
600ohm
600ohm
50mW
100kHz
1kV
High Reliability
72ohm
45ohm
Through Hole
PC Pin
300Hz
SP Series
1824900

RoHS

Each
1+ $34.540($37.99)
5+ $32.810($36.09)
10+ $29.230($32.15)
25+ $26.570($29.23)
50+ $25.110($27.62)
More Pricing...
1.58:1
1.5kohm
600ohm
50mW
100kHz
1kV
High Reliability
168ohm
92ohm
Through Hole
PC Pin
300Hz
SP Series
1824898

RoHS

Each
1+ $27.310($30.04)
5+ $26.700($29.37)
10+ $26.090($28.70)
25+ $25.600($28.16)
4.4:1
1kohm
50ohm
50mW
100kHz
1kV
High Reliability
145ohm
8ohm
Through Hole
PC Pin
300Hz
SP Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

HAMMOND MANUFACTURING
ETAL
OEP OXFORD ELECTRICAL PRODUCTS
BLOCK
MURATA
SQUARE D BY SCHNEIDER ELECTRIC
MULTICOMP PRO
Trade Account